Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EEE-TK2A221AM

Cap Aluminum 220uF 100V 20% (18 X 16.5mm) SMD 0.28 Ohm 400mA 2000h 125°C T/R
$ 1.555
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEE-TK2A221AM.

Panasonic

Datasheet2 pages10 years ago

element14 APAC

Farnell

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-98.63%

CAD Models

Download Panasonic EEE-TK2A221AM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.555
$ 1.449
Stock
11,557
9,024
Authorized Distributors
6
6
Capacitance
220 µF
220 µF
Mount
Surface Mount
PCB, Surface Mount
Case/Package
SMD/SMT
Radial
Voltage Rating (DC)
100 V
100 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
280 mΩ
280 mΩ
Life (Hours)
2000 hours
2000 hours
Ripple Current
400 mA
400 mA
Height - Seated (Max)
16.51 mm
16.51 mm

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2008-07-28
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicEEE-TG1C221P
Cap Aluminum 220uF 16V 20% (10 X 10.2mm) SMD 0.3 Ohm 270mA 2000h 125°C T/R
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR TZV 10V 220muF 卤20% 0.248Dia 6.30mm
PanasonicEEEFPC221XAP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FP 16V 220muF ±20% 0.248Dia 6.30mm
KYOCERA AVXUCM1H221MNL1GS
ALUMINUM ELECTROLYTIC CAPACITOR- 50VOLTS, 220UF SMD, LOW IMPEDIANCE
KYOCERA AVXUCM1E221MCL1GS
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCM 25V 220muF ±20% 0.248Dia 6.30mm
KYOCERA AVXUCM1C221MCL1GS
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCM 16V 220muF ±20% 0.248Dia 6.30mm

Descriptions

Descriptions of Panasonic EEE-TK2A221AM provided by its distributors.

Cap Aluminum 220uF 100V 20% (18 X 16.5mm) SMD 0.28 Ohm 400mA 2000h 125°C T/R
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR TK 100V 220muF ±20% 0.709Dia 18.00mm
Panasonic EEETK2A221AM - Aluminum Electrolytic Capacitors (Surface Mount Type)
220 F 100 V Aluminum Electrolytic Capacitors Radial, Can - SMD 280mOhm 100kHz
Aluminum Electrolytic Capacitors, 100V, 220µF, -40¡C to +125¡C, RoHS
Panasonic SCT
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 7575

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEETK2A221AM