Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

KYOCERA AVX UCM1E221MCL1GS

Cap Aluminum Lytic 220uF 25V 20% (6.3 X 7.7mm) SMD 600mA 2000h 105C Automotive T/R
$ 0.206
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX UCM1E221MCL1GS.

Future Electronics

Datasheet3 pages4 years ago
Datasheet3 pages1 year ago
Datasheet3 pages6 years ago
Datasheet2 pages10 years ago

Farnell

ODG (Origin Data Global)

TME

Arrow.cn

Inventory History

3 month trend:
+137%

CAD Models

Download KYOCERA AVX UCM1E221MCL1GS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.206
$ 0.27
Stock
721,895
2,799,393
Authorized Distributors
6
6
Capacitance
220 µF
220 µF
Mount
Surface Mount
Surface Mount
Case/Package
SMD/SMT
Radial
Voltage Rating (DC)
25 V
25 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
160 mΩ
Life (Hours)
2000 hours
2000 hours
Ripple Current
300 mA
600 mA
Height - Seated (Max)
8.001 mm
8.001 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicEEEFPC221XAP
Panasonic EEEFPC221XAP - Aluminum Electrolytic Capacitors (Surface Mount Type)
KYOCERA AVXUCM1C221MCL1GS
UCM Series 16 V 220 uF 6.3 x 5.8 mm SMT Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitors - SMD; RUBYCON; 10TZV220M6.3X8; 220 µF; 20 %; 10 V; 300 mA
PanasonicEEE-TG1C221P
Cap Aluminum 220uF 16V 20% (10 X 10.2mm) SMD 0.3 Ohm 270mA 2000h 125°C T/R
KYOCERA AVXUCM1H221MNL1GS
ALUMINUM ELECTROLYTIC CAPACITOR- 50VOLTS, 220UF SMD, LOW IMPEDIANCE
Cap Aluminum Lytic 220uF 25V 20% (8 X 10mm) SMD 155mA 1000h 105C Automotive T/R

Descriptions

Descriptions of KYOCERA AVX UCM1E221MCL1GS provided by its distributors.

Cap Aluminum Lytic 220uF 25V 20% (6.3 X 7.7mm) SMD 600mA 2000h 105C Automotive T/R
Aluminum Electrolytic Capacitor; 220uF; 25V; -55+105 deg.C; 20%
UCM Series 25 V 220 uF 105°C Ø6.3 x 7.7 mm SMT Aluminum Electrolytic Capacitor
ALUMINUM ELECTROLYTIC CAPACITOR- 25VOLTS, 220UF SMD, LOW IMPEDIANCE
220uF 25V 300mA@120Hz 卤20% SMD,D6.3xL7.7mm Aluminum Electrolytic Capacitors - SMD ROHS
CAP ALUM 220UF 20% 25V SMD / 220 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2626
220uF 25V Al Electrolytic Cap SMD 600mA 105C AEC-Q200

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX