Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EEV-TG2A221M

Cap Aluminum 220uF 100V 20% (18 X 16.5mm) SMD 0.28 Ohm 400mA 2000h 125°C T/R
$ 1.449
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEV-TG2A221M.

Upverter

Datasheet3 pages10 years ago

Master Electronics

Newark

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
Restocked

CAD Models

Download Panasonic EEV-TG2A221M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.449
$ 1.567
Stock
8,524
11,530
Authorized Distributors
6
6
Capacitance
220 µF
220 µF
Mount
PCB, Surface Mount
Surface Mount
Case/Package
Radial
SMD/SMT
Voltage Rating (DC)
100 V
100 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
280 mΩ
280 mΩ
Life (Hours)
2000 hours
2000 hours
Ripple Current
400 mA
400 mA
Height - Seated (Max)
16.51 mm
16.51 mm

Related Parts

PanasonicEEV-TG1K221M
Cap Aluminum 220uF 80V 20% (18 X 16.5mm) SMD 0.28 Ohm 400mA 2000h 125°C T/R
PanasonicEEV-TG1K221UM
Cap Aluminum 220uF 80V 20% (16 X 16.5mm) SMD 0.3 Ohm 350mA 2000h 125°C T/R
PanasonicEEETKK221UAM
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR TK 80V 220muF ±20% 0.630Dia 16.00mm
United Chemi-ConEMVE101GDA221MMH0S
Cap Aluminum Lytic 220uF 100V 20%( 18 X 16.5mm) SMD 750mA 2000h 105C Automotive T/R
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UUG 100V 220muF ±20% 0.709Dia 18.00mm
United Chemi-ConEMVY101GDA221MMH0S
Cap Aluminum Lytic 220uF 100V 20% (18 X 16.5mm) SMD 700mA 5000h 105°C Cardboard T/R

Descriptions

Descriptions of Panasonic EEV-TG2A221M provided by its distributors.

Cap Aluminum 220uF 100V 20% (18 X 16.5mm) SMD 0.28 Ohm 400mA 2000h 125°C T/R
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR TG 100V 220muF ±20% 0.709Dia 18.00mm
TG Series 100 v 220 uf 125c 18x16.5mm Low IMP. SMD Aluminum Electrolytic

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEV-TG2A221M.