Panasonic EEE-TG1C221P

Cap Aluminum 220uF 16V 20% (10 X 10.2mm) SMD 0.3 Ohm 270mA 2000h 125°C T/R
$ 0.399
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEE-TG1C221P.

JRH Electronics

Datasheet11 pages10 years ago

Newark

_legacy Avnet

Future Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-18.86%

CAD Models

Download Panasonic EEE-TG1C221P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.399
$ 0.612
Stock
6,125
3,517
Authorized Distributors
6
6
Capacitance
220 µF
220 µF
Mount
PCB, Surface Mount
Surface Mount
Case/Package
SMD/SMT
Radial
Voltage Rating (DC)
16 V
16 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
300 mΩ
200 mΩ
Life (Hours)
2000 hours
3000 hours
Ripple Current
270 mA
270 mA
Height - Seated (Max)
10.2108 mm
10.2108 mm

Related Parts

PanasonicEEE-TK1C221UP
Cap Aluminum 220uF 16V 20% (8 X 10.2mm) SMD 0.3 Ohm 197mA 3000h 125°C T/R
PanasonicEEETP1C221AP
Cap Aluminum Lytic 220uF 16V 20% (8 X 10.2mm) SMD 0.2 Ohm 270mA 3000h 125C Automotive T/R
PanasonicEEEFPC221XAP
Panasonic EEEFPC221XAP - Aluminum Electrolytic Capacitors (Surface Mount Type)
Aluminum Electrolytic Capacitors - SMD; RUBYCON; 10TZV220M6.3X8; 220 µF; 20 %; 10 V; 300 mA
KYOCERA AVXUCM1H221MNL1GS
ALUMINUM ELECTROLYTIC CAPACITOR- 50VOLTS, 220UF SMD, LOW IMPEDIANCE
KYOCERA AVXUCM1C221MCL1GS
UCM Series 16 V 220 uF 6.3 x 5.8 mm SMT Aluminum Electrolytic Capacitor

Descriptions

Descriptions of Panasonic EEE-TG1C221P provided by its distributors.

Cap Aluminum 220uF 16V 20% (10 X 10.2mm) SMD 0.3 Ohm 270mA 2000h 125°C T/R
TG-V Series 16 V 220 uF 125°C 2 KHrs SMT Aluminum Electrolytic Capacitor
ALUMINUM ELECTROLYTIC CAPACITOR, 220UF, 20%, 16V, SMD, FULL REEL; Capacitor Case / Package:Radial Can - SMD; Capacitance:220µF; Voltage(DC):16V; ESR:0.3ohm; Lifetime @ Temperature:2000 hours @ 125°C; Polarity:Polar; Product Length:- RoHS Compliant: Yes

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEE-TG1C221P.