Panasonic EEE-TK1V681AM

Cap Aluminum 680uF 35V 20% (18 X 16.5mm) SMD 0.075 Ohm 1300mA 2000h 125°C T/R
$ 1.35
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEE-TK1V681AM.

IHS

Datasheet10 pages10 years ago

Panasonic

RS (Formerly Allied Electronics)

Farnell

Master Electronics

Inventory History

3 month trend:
Restocked

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2008-07-28
Lifecycle StatusProduction (Last Updated: 6 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 months ago)

Related Parts

PanasonicEEETKV681UAM
Cap Aluminum Lytic 680uF 35V 20% (16 X 16.5mm) SMD 0.08 Ohm 1100mA 2000h 125C Automotive T/R
PanasonicEEE-TK1H681AM
Cap Aluminum 680uF 50V 20% (18 X 16.5mm) SMD 0.14 Ohm 950mA 2000h 125°C T/R
PanasonicEEETKH681UAM
Panasonic EEETKH681UAM - Aluminum Electrolytic Capacitors (Surface Mount Type)
KYOCERA AVXUCM1C681MNL1GS
680uF 16V 425mA@120Hz 卤20% SMD,D8xL10.5mm Aluminum Electrolytic Capacitors - SMD ROHS
680uF 35V 660mA@120Hz ±20% SMD,D12.5xL13.5mm Aluminum Electrolytic Capacitors - SMD ROHS
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UWT 16V 680muF ±20% 0.394Dia 10.00mm

Descriptions

Descriptions of Panasonic EEE-TK1V681AM provided by its distributors.

Cap Aluminum 680uF 35V 20% (18 X 16.5mm) SMD 0.075 Ohm 1300mA 2000h 125°C T/R
Panasonic EEETK1V681AM - Aluminum Electrolytic Capacitors (Surface Mount Type)
680UF 35V DC ALUM ELECTROLYTIC CAPACITOR K16,TK(A)SERIES 2000H 18(DIA.)X16.5MM
Aluminum Electrolytic Capacitors, 35V, 680µF, -40¡C to +125¡C, RoHS
Panasonic SCT
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 680uF, Surface Mount, 7575
Aluminum Electrolytic Capacitor, 680Uf, 20%, 35V, Smd; Capacitor Case/Package:Radial Can - Smd; Capacitance:680Μf; Voltage(Dc):35V; Esr:0.075Ohm; Lifetime @ Temperature:2000 Hours @ 125°C; Polarity:Polar; Product Range:Tk(A) Seriesrohs Compliant: Yes |Panasonic EEETK1V681AM
CAPACITOR, 680UF, 35V, K16 CASE; Capacitance:680µF; Capacitance Tolerance:± 20%; Voltage Rating:35V; Life Time @ Temperature:2000 hours @ 125°C; Height:16.5mm; Diameter:18mm; Capacitor Case Style:SMD; ESR:0.075ohm; Operating Temperature Range:-40°C to +125°C; AC Ripple Current:1300mA; Capacitor Mounting:SMD; Power Factor:0.16

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEETK1V681AM