| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Verical | UCM1C681MNL1GS | 380 | 180 | |||||||||
| DigiKey | 493-14925-1-ND | 574 | 1 | Cut Tape | ||||||||
| TME | UCM1C681MNL1GS | 380 | 1 | 12h | ||||||||
| Newark | UCM1C681MNL1GS | 0 | 1K | Tape & Reel | ||||||||
| TTI Europe | UCM1C681MNL1GS | 0 | 2K | Tape & Reel | 16h |
Download datasheets and manufacturer documentation for KYOCERA AVX UCM1C681MNL1GS.
Download KYOCERA AVX UCM1C681MNL1GS symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of KYOCERA AVX UCM1C681MNL1GS provided by its distributors.
KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:
Download datasheets and manufacturer documentation for KYOCERA AVX UCM1C681MNL1GS.