Panasonic EEE-HP1E220P

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR HB 25V 22muF ±20% 0.248Dia 6.30mm
$ 0.218
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEE-HP1E220P.

Master Electronics

Datasheet11 pages10 years ago

Future Electronics

Electro Sonic

Inventory History

3 month trend:
+783%

CAD Models

Download Panasonic EEE-HP1E220P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.218
$ 0.16
$ 0.16
Stock
14,157
101,426
101,426
Authorized Distributors
6
6
6
Capacitance
22 µF
22 µF
22 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
4 Ω
4 Ω
Life (Hours)
2000 hours
5000 hours
5000 hours
Ripple Current
55 mA
55 mA
55 mA
Height - Seated (Max)
6.096 mm
5.7912 mm
5.7912 mm

Related Parts

PanasonicEEE1EA220SP
Panasonic EEE1EA220SP - Aluminum Electrolytic Capacitors (Surface Mount Type)
PanasonicEEE-HB1E220AP
Panasonic EEEHB1E220AP - Aluminum Electrolytic Capacitors (Surface Mount Type)
PanasonicEEE1EA220AP
Panasonic EEE1EA220AP - Aluminum Electrolytic Capacitors (Surface Mount Type)
Cornell DubilierAVE226M25D16T-F
Capacitor; Aluminum Electrolytic; Cap 22 uF; Tol 20%; Vol-Rtg 25 VDC; SMT
ALUMINUM ELECTROLYTIC CAPACITOR, 22UF 25 V DC, CD SERIES 2000H 5 (DIA.) X 5.8MM
United Chemi-ConEMZJ250ADA220ME61G
Cap Aluminum Lytic 22uF 25V 20% (5 X 5.8mm) SMD 0.36 Ohm 240mA 2000h 105C Automotive

Descriptions

Descriptions of Panasonic EEE-HP1E220P provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR HB 25V 22muF ±20% 0.248Dia 6.30mm
Al Electrolytic Cap 22μF 25V ±20% 2000h@105°C 55mA@120Hz 93.5mA@10kHz SMD 6.6mm × 6.6mm × 6.1mm
Cap Aluminum Lytic 22uF 25V 20% (6.3 X 5.8mm) SMD 55mA 2000h 105°C T/R
CAP ALUM 22UF 20% 25V SMD / 22 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
EEE HP Series 25 v 22 uf 105'c 6.3x6.1mm SMD Bi-Polar Aluminum Electrolytic

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America