Nichicon UCD1E220MCL1GS

Aluminum Electrolytic Capacitor, 22UF 25 V DC, Cd Series 2000H 5 (dia.) X 5.8MM
$ 0.185
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UCD1E220MCL1GS.

Future Electronics

Datasheet4 pages4 years ago
Datasheet2 pages20 years ago

ODG (Origin Data Global)

HQonline

TME

Inventory History

3 month trend:
-61.96%

CAD Models

Download Nichicon UCD1E220MCL1GS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.185
$ 0.129
$ 0.129
Stock
94,530
698,429
698,429
Authorized Distributors
6
6
6
Capacitance
22 µF
22 µF
22 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
700 mΩ
700 mΩ
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
80 mA
160 mA
160 mA
Height - Seated (Max)
6.096 mm
5.7912 mm
5.7912 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2005-09-15
Lifecycle StatusProduction (Last Updated: 1 month ago)
LTB Date2023-07-31

Related Parts

PanasonicEEE-FT1E220AR
Panasonic EEEFT1E220AR - Aluminum Electrolytic Capacitors (Surface Mount Type)
PanasonicEEEFK1E220R
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 25V 22muF ±20% 0.197Dia 5.00mm
PanasonicEEEFK1E220AR
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 25V 22muF ±20% 0.197Dia 5.00mm
United Chemi-ConEMZA250ADA220ME61G
Cap Aluminum Lytic 22uF 25V 20%( 5 X 5.8mm) SMD 160mA 2000h 105C Automotive T/R
Cornell DubilierAFK226M25C12T-F
Cap Aluminum Lytic 22uF 25V 20% (5 X 5.8mm) SMD 0.7 Ohm 160mA 2000h 105C Automotive T/R
United Chemi-ConEMZJ250ADA220ME61G
Cap Aluminum Lytic 22uF 25V 20% (5 X 5.8mm) SMD 0.36 Ohm 240mA 2000h 105C Automotive

Descriptions

Descriptions of Nichicon UCD1E220MCL1GS provided by its distributors.

ALUMINUM ELECTROLYTIC CAPACITOR, 22UF 25 V DC, CD SERIES 2000H 5 (DIA.) X 5.8MM
Cap Aluminum Lytic 22uF 25V 20% (5 X 5.8mm) SMD 160mA 2000h 105C Automotive T/R
CD Series 22 uF 25 V 105°C Ø5 x 5.8mm SMT Aluminum Electrolytic Cap
CAP ALUM 22UF 20% 25V SMD / 22 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2121

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL