Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EEE-HC1V330XP

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR HC 35V 33muF ±20% 0.248Dia 6.30mm

$ 0.183
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEE-HC1V330XP.

Newark

Datasheet2 pages10 years ago
Datasheet0 pages0 years ago
Datasheet2 pages15 years ago
Datasheet2 pages18 years ago
Datasheet0 pages0 years ago
Datasheet4 pages10 years ago

element14 APAC

Master Electronics

Arrow Electronics

DigiKey

Inventory History

3 month trend:
-2.72%

CAD Models

Download Panasonic EEE-HC1V330XP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.183
$ 0.206
Stock
42,159
20,793
Authorized Distributors
6
6
Capacitance
33 µF
33 µF
Mount
PCB, Surface Mount
Surface Mount
Case/Package
Radial
Radial
Voltage Rating (DC)
35 V
35 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
2 Ω
Life (Hours)
3000 hours
5000 hours
Ripple Current
57 mA
57 mA
Height - Seated (Max)
7.6962 mm
7.6962 mm

Related Parts

PanasonicEEE-HC1E330P
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR HC 25V 33muF ±20% 0.248Dia 6.30mm
Cap Aluminum Lytic 33uF 25V 20% (6.3 X 5.8mm) SMD 50mA 3000h 105C Automotive T/R
United Chemi-ConEMVL250ADA330MF60G
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 33uF, 2826
Wurth Elektronik865230545004
WCAP-AS5H Aluminum Electrolytic Capacitors
PanasonicEEE-HDV330XAP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR HD-V 35V 33muF ±20% 0.248Dia 6.30mm
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCB 35V 33muF ±20% 0.248Dia 6.30mm

Descriptions

Descriptions of Panasonic EEE-HC1V330XP provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR HC 35V 33muF ±20% 0.248Dia 6.30mm
Capacitor Aluminum 33uF 35VDC 20% 6.3 X 7.7mm SMD 57mA 3000 hr T/R
ALUMINUM ELECTROLYTIC CAPACITOR, 33uF, 35V, 20%, SMD

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEE-HC1V330XP.