
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Verical | EEE-HA2A4R7UP | 2,000 | 1K | |||||||||
| Onlinecomponents.com | EEE-HA2A4R7UP | 2,000 | 1K | Bulk | ||||||||
| UnikeyIC | EEE-HA2A4R7UP | 2,000 | 1K | Tape & Reel | 5h | |||||||
| Master Electronics | EEE-HA2A4R7UP | 2,000 | 1K | |||||||||
| TTI | EEE-HA2A4R7UP | 4,000 | 1K | Tape & Reel | 10h |
Download datasheets and manufacturer documentation for Panasonic EEE-HA2A4R7UP.
Download Panasonic EEE-HA2A4R7UP symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of Panasonic EEE-HA2A4R7UP provided by its distributors.
Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:
Download datasheets and manufacturer documentation for Panasonic EEE-HA2A4R7UP.