Panasonic EEE-HA1V4R7R

Panasonic EEEHA1V4R7R - Aluminum Electrolytic Capacitors (Surface Mount Type)
$ 0.109
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEE-HA1V4R7R.

IHS

Datasheet12 pages10 years ago

Newark

Verical

JRH Electronics

element14 APAC

Inventory History

3 month trend:
+0.58%

CAD Models

Download Panasonic EEE-HA1V4R7R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.109
$ 0.117
$ 0.117
Stock
318,046
498,771
498,771
Authorized Distributors
6
6
6
Capacitance
4.7 µF
4.7 µF
4.7 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
3 Ω
3 Ω
Life (Hours)
1000 hours
1000 hours
1000 hours
Ripple Current
22 mA
60 mA
60 mA
Height - Seated (Max)
5.4102 mm
5.4102 mm
5.4102 mm

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2004-07-05
Lifecycle StatusNRND (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusNRFND (Last Updated: 3 weeks ago)

Related Parts

PanasonicEEE-HA1E4R7R
Panasonic EEEHA1E4R7R - Aluminum Electrolytic Capacitors (Surface Mount Type)
PanasonicEEE-HA1E4R7AR
Cap Aluminum 4.7uF 25V 20% (4 X 5.4mm) SMD 22mA 1000h 105°C T/R
PanasonicECEA1VKS4R7
Panasonic ECEA1VKS4R7 - Aluminum Electrolytic Capacitors (Radial Lead Type)
ALUMINUM ELECTROLYTIC Capacitor 4.7UF 25; 25V 20%, SMD; AE Case:Radial Can - Capacitance:4.7µF;
CAPACITOR, ALUMINUM ELECTROLYTIC, 4.7UF 35V, 1000H 4 (DIA.) X 5.4MM, WT SERIES
Cornell DubilierAVS475M35B12T-F
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR AVS 35V 4.7muF ±20% 0.157Dia 4.00mm

Descriptions

Descriptions of Panasonic EEE-HA1V4R7R provided by its distributors.

Panasonic EEEHA1V4R7R - Aluminum Electrolytic Capacitors (Surface Mount Type)
Cap Aluminum 4.7uF 35V 20% (4 X 5.4mm) SMD 22mA 1000 hr 105°C T/R
Avnet Japan
4.7uF 35V 22mA@120Hz ±20% SMD,D4xL5.4mm Aluminum Electrolytic Capacitors - SMD ROHS
Aluminum Electrolytic Capacitors, 35V, 4.7µF, -40¡C to +105¡C, RoHS
Panasonic SCT
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 1717
EEE-HA Series 35 V 4.7uF Ø 4 x 5.4 mm 105 °C SMT V-Chip Aluminum Electrolytic

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEE-HA1V4R7R.
  • EEEHA 1V4R7R
  • EEEHA1V4R7R