Panasonic EECS0HD473H

Cap 47000uF 5.5V -20% to 80% 1000 hr (11.5 X 10.5 X 5.5mm) Radial Stacked Coin 10mm 70C Bulk
$ 0.71
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EECS0HD473H.

Newark

Datasheet1 page20 years ago
Datasheet0 pages0 years ago

Electro Sonic

Future Electronics

element14

RS (Formerly Allied Electronics)

CAD Models

Download Panasonic EECS0HD473H symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.29.00.40
Introduction Date2001-02-22
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)
LTB Date2014-09-30
LTD Date2015-03-31

Related Parts

Cornell DubilierEDLSD473H5R5C
Cap Supercap 47000uF 5.5V -20% to 80% (11.5 X 10.5 X 5.5mm) Radial Cylindrical 10mm 85C
Yageo GroupC322C473K5R5TA
Multilayer Ceramic Capacitors MLCC - Leaded 50V 0.047uF X7R 10% LS=5.08mm
United Chemi-ConESMH100VSN473MQ50T
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 47000uF

Descriptions

Descriptions of Panasonic EECS0HD473H provided by its distributors.

Cap 47000uF 5.5V -20% to 80% 1000 hr (11.5 X 10.5 X 5.5mm) Radial Stacked Coin 10mm 70C Bulk
Electric Double Layer Capacitor, 5.5V, 80% +Tol, 20% -Tol, 47000uF, Through Hole Mount, 4541
CAPACITOR, ELECTRIC DOUBLE LAYER CAP,5.5VDC,0.047F,10.5X5.5MM, BULK H-TERM.
Gold Cap Capacitor 0,047F 5,5V P10 H
CAPACITOR DBL LAYER, 0.047F, 5.5V, +80,
CAP, 47000µF, 5.5V, DOUBLE LAYER, RADIAL; Capacitance: 47000µF; Voltage Rating: 5.5V; Capacitor Terminals: Radial Leaded; Product Range: SD Series; Capacitance Tolerance: +80%, -20%; Lead Spacing: 10mm; Lifetime @ Temperature:
Capacitor Double Layer, 0.047F, 5.5V, +80, -20%, Radial; Capacitance:47000Μf; Voltage(Dc):5.5V; Capacitor Terminals:Pc Pin; Capacitance Tolerance:-20%, +80%; Lead Spacing:10Mm; Lifetime @ Temperature:1000 Hours @ 70°C; Esr:- Rohs Compliant: Yes |Panasonic EEC-S0HD473H

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEC-S0HD473H
  • EECS0HD 473H
  • EECS0HD473(H)