Cornell Dubilier EDLSD473H5R5C

Cap Supercap 47000uF 5.5V -20% to 80% (11.5 X 10.5 X 5.5mm) Radial Cylindrical 10mm 85C
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier EDLSD473H5R5C.

IHS

Datasheet8 pages7 years ago

Newark

Electro Sonic

Alternate Parts

Price @ 1000
$ 1.55
Stock
1
7
Authorized Distributors
0
1
Capacitance
47 mF
47 mF
Tolerance
30 %
80 %
Mount
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
5.5 V
5.5 V
ESR (Equivalent Series Resistance)
120 Ω
120 Ω
Life (Hours)
1000 hours
1000 hours
Height - Seated (Max)
5.5118 mm
9.4996 mm
Max Operating Temperature
85 °C
85 °C
Min Operating Temperature
-25 °C
-25 °C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.29.00.40
Introduction Date2006-12-21
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

Yageo GroupC322C473K5R5TA
Multilayer Ceramic Capacitors MLCC - Leaded 50V 0.047uF X7R 10% LS=5.08mm

Descriptions

Descriptions of Cornell Dubilier EDLSD473H5R5C provided by its distributors.

Cap Supercap 47000uF 5.5V -20% to 80% (11.5 X 10.5 X 5.5mm) Radial Cylindrical 10mm 85C
Capacitor;Aluminum Electronic (EDL) Stacked Coin;.047 F;5.5 Volt;Max Res. 12
Electric Double Layer Capacitor, 5.5V, 47000uF, Through Hole Mount, 4541
Cap Supercap 47000uF 5.5V Radial SMD 10mm 85°C

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor