Panasonic EECHW0D506

Capacitor Super Capacitor 50F 2.3 Volt -20% to 40% Radial 7.5mm 1000h 60C Bulk
$ 1.82
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EECHW0D506.

IHS

Datasheet6 pages10 years ago

Newark

JRH Electronics

Farnell

Future Electronics

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.29.00.40
Introduction Date2000-10-12
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)

Related Parts

NichiconJUMT1476MHD
Cap Supercap 47F 2.7V 20% (18 X 40mm) Radial 7.5mm 0.1 Ohm 1000h 70C Bulk Automotive
NichiconJUWT1476MHD
Cap Supercap 47F 2.7V 20% (18 X 31.5mm) Radial 7.5mm 0.2 Ohm 1000h 70C Bulk

Descriptions

Descriptions of Panasonic EECHW0D506 provided by its distributors.

Capacitor Super Capacitor 50F 2.3 Volt -20% to 40% Radial 7.5mm 1000h 60C Bulk
EEC-HW Series 2.3 V 50 F Ø 18 x 40 mm LS=7.5 mm Double Layer Gold Capacitor
ELECTRIC DOUBLE LAYER CAPACITOR Electric Double Layer Capacitor, 2.3V, 40% +Tol, 20% -Tol, 50000000uF, Through Hole Mount
Capacitor Double Layer, 50F, 2.3V, +40, -20%, Radial; Capacitance:50F; Voltage Rating:2.3V; Capacitor Terminals:radial Leaded; Product Range:hw Series; Capacitance Tolerance:+40%, -20%; Packaging:each; Lead Spacing:7.5Mm; Esr:- Rohs Compliant: Yes

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEC-HW0D506
  • EECHW0D506.