Nichicon JUMT1476MHD

Cap Supercap 47F 2.7V 20% (18 X 40mm) Radial 7.5mm 0.1 Ohm 1000h 70C Bulk Automotive
$ 9.506
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon JUMT1476MHD.

IHS

Datasheet1 page3 years ago

Newark

_legacy Avnet

Nichicon SCT

Factory Futures

Inventory History

3 month trend:
-35.09%

CAD Models

Download Nichicon JUMT1476MHD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2007-09-03
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2025-03-31
LTD Date2025-06-30

Related Parts

NichiconJUWT1476MHD
Cap Supercap 47F 2.7V 20% (18 X 31.5mm) Radial 7.5mm 0.2 Ohm 1000h 70C Bulk
PanasonicEECHW0D506
Capacitor Super Capacitor 50F 2.3 Volt -20% to 40% Radial 7.5mm 1000h 60C Bulk
NichiconJJC0E476MELA
Electric Double Layer Capacitor, 2.5V, 20% +Tol, 20% -Tol, 4.7e+07uF, Through Hole Mount

Descriptions

Descriptions of Nichicon JUMT1476MHD provided by its distributors.

Cap Supercap 47F 2.7V 20% (18 X 40mm) Radial 7.5mm 0.1 Ohm 1000h 70C Bulk Automotive
Electric Double Layer Capacitor, 2.7V, 20% +Tol, 20% -Tol, 4.7e+07uF, Through Hole Mount
Radial lead Type, Standard, 47 F, 2.7 V, ±20, -25 to 70 °C, RoHS
Nichicon SCT
47F 1000h@ 70¡ãC 2.7V 100m¦¸@ 1kHz ¡À20% 40mm*40mm*42mm
CAPACITOR DBL LAYER, 47F, 2.7V, 0.1OHM; Capacitance:47F; Capacitance Tolerance:± 20%; Voltage Rating:2.7V; ESR:0.1ohm; Capacitor Mounting:Through Hole; Lead Spacing:7.5mm; Operating Temperature Range:-25°C to +70°C; Series:UM
Capacitor, 47F, 2.7V, 0.1 Ohm 20%; Capacitance:47F; Voltage(Dc):2.7V; Capacitor Terminals:Pc Pin; Capacitance Tolerance:± 20%; Lead Spacing:7.5Mm; Lifetime @ Temperature:1000 Hours @ 70°C; Capacitor Case/Package:Can; Esr:0.1Ohm Rohs Compliant: Yes |Nichicon JUMT1476MHD

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL