Panasonic EECF5R5U473

Electric Double Layer Capacitor, 5.5V, 80% +Tol, 20% -Tol, 47000uF, Through Hole Mount
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EECF5R5U473.

IHS

Datasheet1 page0 years ago

element14 APAC

element14

_legacy Avnet

DigiKey

CAD Models

Download Panasonic EECF5R5U473 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.55
Stock
1
7
Authorized Distributors
1
1
Capacitance
47 mF
47 mF
Tolerance
80 %
80 %
Mount
Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
5.5 V
5.5 V
ESR (Equivalent Series Resistance)
120 Ω
120 Ω
Life (Hours)
1000 hours
1000 hours
Height - Seated (Max)
7.493 mm
9.4996 mm
Max Operating Temperature
70 °C
85 °C
Min Operating Temperature
-25 °C
-25 °C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.29.00.40
Introduction Date2001-04-06
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2014-09-30
LTD Date2015-03-31

Descriptions

Descriptions of Panasonic EECF5R5U473 provided by its distributors.

Electric Double Layer Capacitor, 5.5V, 80% +Tol, 20% -Tol, 47000uF, Through Hole Mount
CAPACITOR DBL LAYER, 0.047 F, 5.5V, -000; Capacitance:47000µF; Capacitance Tolerance:+80%, -20%; Voltage Rating:5.5VDC; ESR:120ohm; No. of Pins:2; Capacitor Mounting:Through Hole; Lead Spacing:5mm ;RoHS Compliant: Yes
CAP, 47000µF, 5.5V, DOUBLE LAYER, RADIAL; Capacitance: 47000µF; Voltage Rating: 5.5V; Capacitor Terminals: Radial Leaded; Product Range: NF Series; Capacitance Tolerance: +80%, -20%; Lead Spacing: 5mm; Lifetime @ Temperature: 1

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEC-F5R5U473