
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TME | EEAGA1A330H-PAN-0 | 6,000 | 1352 | 3h | ||||||||
| Onlinecomponents.com | EEA-GA1A330H | 6,000 | 3K | Bulk | ||||||||
| DigiKey | P15777CT-ND | 1,340 | 1 | Cut Tape | ||||||||
| Master Electronics | EEA-GA1A330H | 6,000 | 3K | |||||||||
| TTI | EEA-GA1A330H | 2,000 | 2K | Ammo Pack | 14h |
Download datasheets and manufacturer documentation for Panasonic EEA-GA1A330H.
Download Panasonic EEA-GA1A330H symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Panasonic EEA-GA1A330H provided by its distributors.
Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:
Download datasheets and manufacturer documentation for Panasonic EEA-GA1A330H.