Panasonic ECWFG2J305P1

Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 3uF, Through Hole Mount
$ 1.16
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECWFG2J305P1.

IHS

Datasheet29 pages6 years ago

Panasonic

Newark

Master Electronics

Electro Sonic

Inventory History

3 month trend:
-0.51%

CAD Models

Download Panasonic ECWFG2J305P1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.16
$ 1.166
Stock
85,589
53,166
Authorized Distributors
6
6
Capacitance
3 µF
3 µF
Dielectric
-
-
Mount
-
-
Case/Package
-
-
Voltage Rating (DC)
630 V
630 V
Tolerance
-
-
Termination
-
-
Height - Seated (Max)
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2018-08-24
Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Descriptions

Descriptions of Panasonic ECWFG2J305P1 provided by its distributors.

Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 3uF, Through Hole Mount
Cap Film 3uF 630V PP 5% (27 X 17.5 X 26.5mm) Radial 22.5mm 110C Automotive Bulk
Panasonic ECWFG2J305P1 - Film Capacitors (Automotive, Industrial and Infrastructure Use)
ECWFG Radial Film Capacitor 1.063Lx0.689W 27.00mmx17.50mm ±5% 3muF 630V
CAP, 3UF, 630V, FILM, RADIAL; Capacitance: 3µF; Voltage Rating: 630V; Capacitor Dielectric Type: PP (Polypropylene); Capacitance Tolerance: ± 5%; Product Range: ECWFG Series; Capacitor Case Style: -; Capacitor Terminals: Radial
Cap, 3Uf, 630V, Film, Radial; Dielectric Type:Metallized Pp; Capacitor Case/Package:Radial Box - 2 Pin; Capacitance:3Μf; Capacitance Tolerance:± 5%; Typical Applications:High Frequency; Capacitor Mounting:Through Hole; Esr:- Rohs Compliant: Yes |Panasonic ECW-FG2J305P1
Capacitance uF = 3 / Rated Voltage DC V = 630 / Tolerance (±) % = 5 / Lead Spacing mm = 22.5 / Dissipation Factor % = 0.1 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 110 / Series = ECWFG / Length mm = 27 / Width mm = 17.5 / Height mm = 26.5 / Packaging = Bulk / Automotive Qualification Standard = AEC-Q200

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECW-FG2J305P1