Panasonic ECWFG2J105QA

Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount
$ 0.626
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECWFG2J105QA.

IHS

Datasheet29 pages6 years ago

Panasonic

Newark

Master Electronics

Electro Sonic

Inventory History

3 month trend:
-68.16%

CAD Models

Download Panasonic ECWFG2J105QA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.626
$ 0.613
Stock
104,899
53,502
Authorized Distributors
6
6
Capacitance
1 µF
1 µF
Dielectric
-
-
Mount
-
-
Case/Package
-
-
Voltage Rating (DC)
630 V
630 V
Tolerance
-
-
Termination
-
-
Height - Seated (Max)
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2018-08-24
Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Descriptions

Descriptions of Panasonic ECWFG2J105QA provided by its distributors.

Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount
Cap Film 1uF 630V PP 10% (27 X 10.5 X 19mm) Radial 22.5mm 110C Automotive Bulk
Panasonic ECWFG2J105QA - Film Capacitors (Automotive, Industrial and Infrastructure Use)
Polypropylene Film Capacitance (CBB)
MKP Capacitor 1uF 630V 10% P22,5
CAP FILM 1UF 10% 630VDC RADIAL
1¦ÌF ¡À10% 22.5mm 630V 141V 27mm*10.5mm*19.5mm
Panasonic ECWFG2J105QA 皮膜コンデンサ
RS APAC

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECW-FG2J105QA