Panasonic ECWFE2W335J

Cap Film 3.3uF 450V PP 5%( 26 X 10 X 17mm) Radial Plastic Rectangular Can 22.5mm 105C Ammo
$ 0.528
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECWFE2W335J.

IHS

Datasheet18 pages6 years ago

Newark

JRH Electronics

Panasonic SCT

TME

Inventory History

3 month trend:
-24.78%

CAD Models

Download Panasonic ECWFE2W335J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2015-12-07
Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

PanasonicECW-FD2W335JB
Cap Film 3.3uF 450V PP 5% (25.3 X 9.8 X 19.6mm) Radial 15mm 110C Bulk
PanasonicECW-FD2W335J
Cap Film 3.3uF 450V PP 5% (25.3 X 9.8 X 14.6mm) Radial 22.5mm 110C Bulk
Yageo GroupR60DF4330506AJ
Film Capacitor, Polyethylene Terephthalate, 63V, 5% +Tol, 5% -Tol, 3.3uF, Through Hole Mount
PanasonicECW-FE2W335KA
CAP FILM 3.3UF 10% 450VDC RADIAL
Cap Film 3.3uF 63V PET 5%( 13 X 6 X 12mm) Radial Stacked 10mm 125C Bulk Automotive AEC-Q200
Yageo GroupR60DF4330506AK
Cap Film 3.3uF 63V PET 10% (13 X 6 X 12mm) Radial Stacked 10mm 105C Automotive Bag
PanasonicECWFE2W335K
Film Capacitor, Polypropylene, 450V, 10% +Tol, 10% -Tol, 3.3uF, Through Hole Mount

Descriptions

Descriptions of Panasonic ECWFE2W335J provided by its distributors.

Cap Film 3.3uF 450V PP 5%( 26 X 10 X 17mm) Radial Plastic Rectangular Can 22.5mm 105C Ammo
Film Capacitor, Polypropylene, 450V, 5% +Tol, 5% -Tol, 3.3uF, Through Hole Mount
3.3 F Film Capacitor 84V 450V Polypropylene (PP), Metallized Radial
Panasonic ECWFE2W335J - Film Capacitors (Electronic Equipment Use)
Film Chip Capacitor, 450V, 0.47µF, -40 to +105 ¡C, RoHS
Panasonic SCT
Capacitor, Film, Pp, 3.3Uf, 450V, Rad; Dielectric Type:Metallized Pp; Capacitor Case/Package:Radial Box - 2 Pin; Capacitance:3.3Μf; Capacitance Tolerance:± 5%; Voltage(Ac):84V; Voltage(Dc):450V; Capacitor Mounting:Through Hole Rohs Compliant: Yes |Panasonic ECW-FE2W335J

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECW-FE2W335J