Panasonic ECWFE2J104JA

Cap Film 0.1uF 630V PP 5%( 17.5 X 5 X 10.5mm) Radial Plastic Rectangular Can 15mm 105C Ammo
$ 0.24
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECWFE2J104JA.

IHS

Datasheet18 pages6 years ago

Panasonic

Panasonic SCT

TME

Inventory History

3 month trend:
+0.00%

CAD Models

Download Panasonic ECWFE2J104JA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.24
$ 0.242
Stock
1,940
21,247
Authorized Distributors
3
6
Capacitance
100 nF
100 nF
Dielectric
-
PP
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
630 V
630 V
Tolerance
5 %
5 %
Termination
PC Pins
PC Pins
Height - Seated (Max)
10.4902 mm
10.4902 mm

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2015-12-07
Lifecycle StatusProduction (Last Updated: 6 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 months ago)

Related Parts

PanasonicECWFE2W104J
Cap Film 0.1uF 450V PP 5%( 13 X 5 X 10.5mm) Radial Plastic Rectangular Can 10mm 105C Ammo
PanasonicECWFE2W104JA
Cap Film 0.1uF 450V PP 5%( 13 X 5 X 10.5mm) Radial Plastic Rectangular Can 10mm 105C Ammo
Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.1uF, Through Hole Mount
PanasonicECW-FA2J104J4
Ecwf(A), Met Polyprop Film Cap, Rad Lead Rohs Compliant: Yes |Panasonic ECW-FA2J104J4
Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.1uF, Through Hole Mount
Cap Film 0.1uF 450V PET 5%( 18 X 5 X 10.5mm) Radial Wound 15mm 125C Automotive AEC-Q200 Bulk

Descriptions

Descriptions of Panasonic ECWFE2J104JA provided by its distributors.

Cap Film 0.1uF 630V PP 5%( 17.5 X 5 X 10.5mm) Radial Plastic Rectangular Can 15mm 105C Ammo
Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.1uF, Through Hole Mount
Panasonic ECWFE2J104JA - Film Capacitors (Electronic Equipment Use)
Film Chip Capacitor, 450V, 1.2µF, -40 to +105 ¡C, RoHS
Panasonic SCT
Capacitor, Film, Pp, 0.1Uf, 630V, Rad; Dielectric Type:Metallized Pp; Capacitor Case/Package:Radial Box - 2 Pin; Capacitance:0.1Μf; Capacitance Tolerance:± 5%; Voltage(Ac):141V; Voltage(Dc):630V; Capacitor Mounting:Through Hole Rohs Compliant: Yes |Panasonic ECWFE2J104JA

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECWFE2J104JA.