
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| UnikeyIC | ECWF2W155KA | 442 | 2 | 21h | ||||||||
| TME | ECWF2W155KA | 0 | 1K | 13h | ||||||||
| Newark | ECWF2W155KA | 0 | 300 | |||||||||
| Onlinecomponents.com | ECW-F2W155KA | 0 | 100 | Bulk | ||||||||
| Master Electronics | ECW-F2W155KA | 0 | 100 |
Download Panasonic ECWF2W155KA symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download | ||
SymbolFootprint | Download |
Descriptions of Panasonic ECWF2W155KA provided by its distributors.
Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names: