Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ECHU1C104JX5

Film Capacitor, Polyphenylene Sulfide, 16V, 5% +Tol, 5% -Tol, 0.1uF, Surface Mount, 1210

$ 0.317
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECHU1C104JX5.

Newark

Datasheet2 pages10 years ago
Datasheet3 pages18 years ago

IHS

Master Electronics

Farnell

Future Electronics

Inventory History

3 month trend:
+62.02%

CAD Models

Download Panasonic ECHU1C104JX5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

Cornell DubilierFCP1210C104J-G3
Film Capacitor, Polyphenylene Sulfide, 16V, 5% +Tol, 5% -Tol, 0.1uF, Surface Mount, 1210
PanasonicECHU1H104JX9
CAPACITOR FILM PPS, 0.1UF, 5%, 50V, 19CAPACITOR FILM PPS, 0.1UF, 5%, 50V, 1913, FULL REEL
PanasonicECHU1C104GX5
Film Capacitor, Polyphenylene Sulfide, 16V, 2% +Tol, 2% -Tol, 0.1uF, Surface Mount, 1210
PanasonicECH-U1C104JB5
Film Capacitor, Polyphenylene Sulfide, 16V, 5% +Tol, 5% -Tol, 0.1uF, Surface Mount, 1210
Cornell DubilierFCP1913H104J-E2
Cap Film 0.1uF 50V PPS 5% (4.8 X 3.3 X 2mm) Stacked 125C T/R
Cornell DubilierFCP1210C104G-G3
Film Capacitor, Polyphenylene Sulphide, 16V, 2% +Tol, 2% -Tol, 0.1uF, Surface Mount, 1210
PanasonicECH-U1H104GX9
Capacitor;ECHU,SMD,Stack Met PPS Film Cap,50VDC,0.10uF,2%,0805,Cut Tape
PanasonicECH-U1H104JB9
Cap Film 0.1uF 50V PPS 5% (4.8 X 3.3 X 2mm) Stacked 125C T/R

Descriptions

Descriptions of Panasonic ECHU1C104JX5 provided by its distributors.

Film Capacitor, Polyphenylene Sulfide, 16V, 5% +Tol, 5% -Tol, 0.1uF, Surface Mount, 1210
1210 (3225Metric) FILM CAPACITOR ECH-U(X) 16V 0.1muF 卤5% 0.126Lx0.098W 3.20mmx2.50mm
Cap Film 0.1uF 16V PPS 5% (3.2 X 2.5 X 2.1mm) Stacked 125C T/R
ECHU(X) Series 16 V 0.1 uF ±5 % Stacked Metallized PPS Film Chip Capacitor
Capacitor,PPS Metallized,Cap 0.1 uF,Tol 5%,Vol-Rtg 16 VDC,SMT,1210,Cut Tape
CAPACITOR PPS FILM, 0.1UF, 16V, 5%, 12CAPACITOR PPS FILM, 0.1UF, 16V, 5%, 1210, FULL REEL Product Range:PANASONIC - ECHU(X) Series
Cap Film 0.1uF 16V PPS 5% Molded 125°C Emboss T/R
Avnet Japan
Film capacitors; PANASONIC; ECH-U1C104JX5; 100 nF; 5 %; 1210; 3.2 mm
Panasonic ECHU1C104JX5 - Film Capacitors (Electronic Equipment Use)
CAP .1UF 16V PPS FILM 1210 5% SMD
±5% 16V 100nF -55℃~+125℃ Metalized polyphenylene sulfide 1210 Film Capacitors ROHS
100nF ±5% Polyphenylene sulfide(PPS) 16V 11V 5mΩ 1210 welding mounting,SMD mount 3.2mm*2.5mm*2.3mm
Film Chip Capacitor, 100V, 0.18µF, -55 to +105¡C, RoHS
Panasonic SCT
Capacitor Pps Film, 0.1Uf, 16V, 5%, 1210; Dielectric Type:Metallized Pps Stacked; Capacitor Case/Package:1210 [3225 Metric]; Capacitance:0.1Μf; Capacitance Tolerance:± 5%; Voltage(Ac):11V; Voltage(Dc):16V; Lead Spacing:- Rohs Compliant: Yes |Panasonic ECH-U1C104JX5.

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECH-U1C104JX5
  • ECH-U1C104JX5.
  • ECHU 1C 104 JX5
  • ECHU1C104JX5.