Panasonic ECW-U2104JC9

Capacitor Film Pen, 0.1UF, 5%, 250V, 2CAPACITOR Film Pen, 0.1UF, 5%, 250V, 2416
$ 1.483
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECW-U2104JC9.

Master Electronics

Datasheet17 pages10 years ago

Future Electronics

RS (Formerly Allied Electronics)

_legacy Avnet

Newark

Inventory History

3 month trend:
+169%

CAD Models

Download Panasonic ECW-U2104JC9 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

PanasonicECH-U1104JC9
Capacitor;ECHU,SMD,Stack Met PPS Film Cap,100VDC,0.10uF,5%,2820,Cut Tape
KYOCERA AVXCB047G0104JBC
Cap Film 0.1uF 250V PEN 5%( 5.8 X 5 X 4.5mm) Stacked 125C Automotive T/R
Yageo GroupLDEID3100JA0N00
Film Capacitor, Polyethylene Naphthalate, 250V, 5% +Tol, 5% -Tol, 0.1uF, Surface Mount, 2220
PanasonicECHU1C104JX5
Film Capacitor, Polyphenylene Sulfide, 16V, 5% +Tol, 5% -Tol, 0.1uF, Surface Mount, 1210
PanasonicECHU1H104JX9
CAPACITOR FILM PPS, 0.1UF, 5%, 50V, 19CAPACITOR FILM PPS, 0.1UF, 5%, 50V, 1913, FULL REEL
Yageo GroupLDEEC3100JA5N00
Film Capacitor, Polyethylene Naphthalate, 100V, 5% +Tol, 5% -Tol, 0.1uF, Surface Mount, 1812

Descriptions

Descriptions of Panasonic ECW-U2104JC9 provided by its distributors.

CAPACITOR FILM PEN, 0.1UF, 5%, 250V, 2CAPACITOR FILM PEN, 0.1UF, 5%, 250V, 2416
2420 (6050Metric) FILM CAPACITOR ECW-U(C) 250V 0.1muF ±5% 0.236Lx0.197W 6.00mmx5.00mm
0.1 F Film Capacitor 125V 250V Polyester, Polyethylene Naphthalate (PEN), Metall
Capacitor;ECWU,SMD,Stacked Met PEN Film Cap,250VDC,0.10uF,5%,2420,T&R
Cap 0.1Uf 250Vdc Plyeth 5% 6 X 5 X 3.8Mm Smd Rohs Compliant: Yes
CAPACITOR FILM PEN, 0.1UF, 5%, 250V, 241; CAPACITOR FILM PEN, 0.1UF, 5%, 250V, 2416; Product Range:PANASONIC - ECWU(C) Series; Capacitance:0.1µF; Capacitance Tolerance:± 5%; Capacitor Dielectric Type:Polyethylene Naphthalate (PEN); Voltage Rating:250V; Packaging:Cut Tape

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECW-U2104JC9.