
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Onlinecomponents.com | ECW-U1332JX5 | 177 | 100 | Bulk | ||||||||
| UnikeyIC | ECW-U1332JX5 | 2,000 | 2K | Tape & Reel | 10h | |||||||
| LCSC | C242111 | 1,772 | 1 | 20h | ||||||||
| DigiKey | PCF1354CT-ND | 2,000 | Cut Tape | |||||||||
| Arrow Electronics | ECW-U1332JX5 | 60 | 1 |
Download Panasonic ECW-U1332JX5 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of Panasonic ECW-U1332JX5 provided by its distributors.
Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names: