Panasonic ECH-U1C332JX5

Capacitor; ECHU, SMD, Stack Met PPS Film Cap, 16VDC, 0.0033uF, 5%, 0805, Cut Tape
$ 0.165
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECH-U1C332JX5.

Newark

Datasheet10 pages13 years ago
Datasheet2 pages10 years ago

_legacy Avnet

Future Electronics

DigiKey

Inventory History

3 month trend:
+23.49%

CAD Models

Download Panasonic ECH-U1C332JX5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Cornell DubilierFCP0805C332J-J1
Film Capacitor, Polyphenylene Sulfide, 16V, 5% +Tol, 5% -Tol, 0.0033uF, Surface Mount, 0805
PanasonicECHU1H332JX5
Cap Film 0.0033uF 50V PPS 5% (3.2 X 1.6 X 0.9mm) Stacked 125C T/R
Cornell DubilierFCP1206H332J-H1
Film Capacitor, Polyphenylene Sulfide, 50V, 5% +Tol, 5% -Tol, 0.0033uF, Surface Mount, 1206
PanasonicECHU1H332GX5
ECHU(X) Series 50 V 0.0033 uF ±2 % Stacked Metallized PPS Film Chip Capacitor
PanasonicECH-U1C332GB5
Film Capacitor, Polyphenylene Sulfide, 16V, 2% +Tol, 2% -Tol, 0.0033uF, Surface Mount, 0805
Cornell DubilierFCP1206H332G-H1
Film Capacitor, Polyphenylene Sulphide, 50V, 2% +Tol, 2% -Tol, 0.0033uF, Surface Mount, 1206

Descriptions

Descriptions of Panasonic ECH-U1C332JX5 provided by its distributors.

Capacitor;ECHU,SMD,Stack Met PPS Film Cap,16VDC,0.0033uF,5%,0805,Cut Tape
0805 (2012Metric) FILM CAPACITOR ECH-U(X) 16V 3300pF 卤5% 0.079Lx0.049W 2.00mmx1.25mm
Cap Film 0.0033uF 16V PPS 5% (2 X 1.25 X 0.9mm) SMD 125°C T/R
ECHU(X) Series 16 V 0.0033 uF ±5 % Stacked Metallized PPS Film Chip Capacitor
CAPACITOR ALUM ELEC, 3300PF, 16V, 5%, SMD; Capacitance:3300pF; Capacitance Tolerance:± 5%; Capacitor Dielectric Type:Polyphenylene Sulphide (PPS); Voltage Rating:16V; Life Time @ Temperature:500 hours @ 85°C; Capacitor Terminals:SMD

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America