Panasonic ECW-U1222JX5

1206 (3216METRIC) Film Capacitor Ecw-u(x) 100V 2200PF ±5% 0.126LX0.063W 3.20MMX1.60MM
$ 0.19
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECW-U1222JX5.

Master Electronics

Datasheet3 pages10 years ago

RS (Formerly Allied Electronics)

_legacy Avnet

Newark

DigiKey

Inventory History

3 month trend:
-10.37%

CAD Models

Download Panasonic ECW-U1222JX5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Cornell DubilierFCN1206A222J-H2
Film Capacitor, Polyethylene Naphthalate, 100V, 5% +Tol, 5% -Tol, 0.0022uF, Surface Mount, 1206
PanasonicECHU1H222JX5
0805 (2012Metric) FILM CAPACITOR ECH-U(X) 50V 2200pF ±5% 0.079Lx0.049W 2.00mmx1.25mm
PanasonicECHU1C222JX5
Cap Film 0.0022uF 16V PPS 5% (1.6 X 0.8 X 0.7mm) Stacked 125C T/R
Cap Film 0.0022uF 100V PET 5% (7.3 X 2.5 X 6.5mm) Radial Stacked 5mm 125C Automotive Bulk
Cornell DubilierFCP0805H222J-J1
Film Capacitor, Polyphenylene Sulfide, 50V, 5% +Tol, 5% -Tol, 0.0022uF, Surface Mount, 0805
PanasonicECH-U1H222JB5
Film Capacitor, Polyphenylene Sulfide, 50V, 5% +Tol, 5% -Tol, 0.0022uF, Surface Mount, 0805

Descriptions

Descriptions of Panasonic ECW-U1222JX5 provided by its distributors.

1206 (3216Metric) FILM CAPACITOR ECW-U(X) 100V 2200pF ±5% 0.126Lx0.063W 3.20mmx1.60mm
Capacitor;ECWU,SMD,Stacked Met PEN Film Cap,100VDC,0.0022uF,5%,1206,T&R
Cap Film 0.0022uF 100V PEN 5%( 3.2 X 1.6 X 1.1mm) Stacked 105C T/R
ECW Series 100V 0.0022uF ±5% Stacked Metallized Polyethylene Film Chip Capacitor
CAPACITOR FILM PEN, 2200PF, 5%, 100V, 1206; Capacitance:2200pF; Capacitance Tolerance:± 5%; Capacitor Dielectric Type:Polyethylene Naphthalate; Voltage Rating:100V; Life Time @ Temperature:500 hours @ 85°C ;RoHS Compliant: Yes
CAPACITOR, 0.0022UF, 5%, 100VDC, SMD; Capacitance:2200pF; Capacitance Tolerance:± 5%; Capacitor Dielectric Type:Polyethylene Naphthalate (PEN); Voltage Rating:100V; Capacitor Case Style:1206 [3216 Metric]; Operating Temperature Range:-55°C to +105°C; External Depth:3.2mm; External Length / Height:1.1mm; External Width:1.6mm; Termination Type:SMD

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECW-U1222JX5.