Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ECHU1H222JX5

ECHU(X) Series 50 V 0.0022 uF ±5% Stacked Metallized PPS Film Chip Capacitor
$ 0.181
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECHU1H222JX5.

Newark

Datasheet2 pages10 years ago
Datasheet3 pages18 years ago
Datasheet2 pages9 years ago

Master Electronics

Future Electronics

element14

Panasonic SCT

Inventory History

3 month trend:
-13.51%

CAD Models

Download Panasonic ECHU1H222JX5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

Cornell DubilierFCP0805H222J-J1
Film Capacitor, Polyphenylene Sulfide, 50V, 5% +Tol, 5% -Tol, 0.0022uF, Surface Mount, 0805
PanasonicECHU1C222JX5
Cap Film 0.0022uF 16V PPS 5% (1.6 X 0.8 X 0.7mm) Stacked 125C T/R
Cornell DubilierFCP0805H222G-J1
Film Capacitor, Polyphenylene Sulphide, 50V, 2% +Tol, 2% -Tol, 0.0022uF, Surface Mount, 0805
Film Capacitor, Polyphenylene Sulphide, 63V, 5% +Tol, 5% -Tol, 0.0022uF, Through Hole Mount
PanasonicECHU1C222GX5
CAPACITOR PPS FILM, 2200PF, 16V, 2%, 060CAPACITOR PPS FILM, 2200PF, 16V, 2%, 0603
Film Capacitor, Polyphenylene Sulphide, 50V, 5% +Tol, 5% -Tol, 0.0022uF, Through Hole Mount

Descriptions

Descriptions of Panasonic ECHU1H222JX5 provided by its distributors.

ECHU(X) Series 50 V 0.0022 uF ±5% Stacked Metallized PPS Film Chip Capacitor
Film Capacitor, Plastic, 50V, 5% +Tol, 5% -Tol, 0.0022uF, Surface Mount, 0805
Capacitor,PPS Metallized,Cap 2200 pF,Tol 5%,Vol-Rtg 50 VDC,SMT,0805,Cut Tape
Cap Film 0.0022uF 50V PPS 5% (2 X 1.25 X 0.9mm) Stacked 125¡ãC T/R
2.2nF ±5% Polyphenylene sulfide(PPS) 50V 30V 0805 welding mounting,SMD mount 2mm*1.25mm*1.1mm
Panasonic ECHU1H222JX5 - Film Capacitors (Electronic Equipment Use)
±5% 50V 2.2nF -55℃~+125℃ Metalized polyphenylene sulfide 0805 Film Capacitors ROHS
Film Chip Capacitor, 50V, 0.00012µF, -55 to +125¡C, RoHS
Panasonic SCT
Capacitor Pps Film, 2200Pf, 50V, 5%, 0805, Full Reel; Dielectric Type:Metallized Pps Stacked; Capacitor Case/Package:0805 [2012 Metric]; Capacitance:2200Pf; Capacitance Tolerance:± 5%; Voltage(Ac):30V; Voltage(Dc):50V Rohs Compliant: Yes |Panasonic ECH-U1H222JX5

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECH-U1H222JX5
  • ECH-U1H222JX5.
  • ECHU1H222JX5.