Panasonic ECW-U1104KC9

Film Capacitor, Polyethylene Naphthalate, 100V, 10% +Tol, 10% -Tol, 0.1uF, Surface Mount, 2416
$ 0.849
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECW-U1104KC9.

Newark

Datasheet3 pages10 years ago
Datasheet3 pages13 years ago
Datasheet3 pages17 years ago
Datasheet17 pages10 years ago

Farnell

RS (Formerly Allied Electronics)

Future Electronics

Panasonic SCT

Inventory History

3 month trend:
-23.14%

CAD Models

Download Panasonic ECW-U1104KC9 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusNRND (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusNRFND (Last Updated: 7 months ago)

Related Parts

Cornell DubilierFCN2416A104K
Cap Film 0.1uF 100V PEN 10% (4.8 X 6 X 1.8mm) Stacked 85C
Yageo GroupLDEEC3100KA5N00
Film Capacitor, Polyethylene Naphthalate, 100V, 10% +Tol, 10% -Tol, 0.1uF, Surface Mount, 1812
Cornell DubilierFCN2416A104K-D1
Film Capacitor, Polyethylene Naphthalate, 100V, 10% +Tol, 10% -Tol, 0.1uF, Surface Mount, 2416
Yageo GroupLDECB3100KA0N00
Film Capacitor, Polyethylene Naphthalate, 50V, 10% +Tol, 10% -Tol, 0.1uF, Surface Mount, 1210
Yageo GroupLDEDC3100KA5N00
Film Capacitor, Polyethylene Naphthalate, 63V, 10% +Tol, 10% -Tol, 0.1uF, Surface Mount, 1812
PanasonicECW-U2104KC9
Film Capacitor, Polyethylene Naphthalate, 50V, 5% +Tol, 5% -Tol, 0.068uF, Surface Mount, 1913

Descriptions

Descriptions of Panasonic ECW-U1104KC9 provided by its distributors.

Film Capacitor, Polyethylene Naphthalate, 100V, 10% +Tol, 10% -Tol, 0.1uF, Surface Mount, 2416
2416 (6041Metric) FILM CAPACITOR ECW-U(C) 100V 0.1muF ±10% 0.236Lx0.161W 6.00mmx4.10mm
0.1 F Film Capacitor 40V 100V Polyester, Polyethylene Naphthalate (PEN), Metalli
Capacitor;ECWU,SMD,Stacked Met PEN Film Cap,100VDC,0.10uF,10%,2416 T&R
Panasonic ECWU1104KC9 - Film Capacitors (Electronic Equipment Use)
Film Chip Capacitor, 1600V, 0.0033µF, -40 to +105 ¡C, RoHS
Panasonic SCT
CAPACITOR, 2416 0.1UF 100V; Capacitance: 0.1µF; Capacitance Tolerance: ± 10%; Capacitor Dielectric Type: Polyester (PET); Voltage Rating: 100V; Capacitor Case Style: 2416; Operating Temperature Range: -40°C to +85°C; Capacitor
Dielectric Type:Metallized Pen Stacked; Capacitor Case/Package:2416 [6041 Metric]; Capacitance:0.1Μf; Capacitance Tolerance:± 10%; Voltage(Ac):40V; Voltage(Dc):100V; Capacitor Mounting:Surface Mount; Capacitor Terminals:Wraparound Rohs Compliant: Yes |Panasonic ECW-U1104KC9.

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECW-U1104KC9.
  • ECWU1104KC9