Panasonic ECW-HC3F822J

Film Capacitor, Polypropylene, 3000V, 5% +Tol, 5% -Tol, 0.0082uF, Through Hole Mount
$ 0.447
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECW-HC3F822J.

Panasonic

Datasheet3 pages10 years ago

Electro Sonic

Master Electronics

Newark

Panasonic SCT

Inventory History

3 month trend:
-1.15%

CAD Models

Download Panasonic ECW-HC3F822J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

PanasonicECW-HA3C822J
Cap Film 0.0082uF 1600V PP 5% (17.8 X 6.8 X 12.7mm) Radial 15mm 105C Ammo
PanasonicECW-HA3C822JQ
Cap Film 0.0082uF 1600V PP 5% (17.8 X 6.8 X 17.7mm) Radial 15mm 105C Ammo
PanasonicECW-HA3C822J4
Cap Film 0.0082uF 1600V PP 5% (17.8 X 6.8 X 17.7mm) Radial 10mm 105C Ammo
EPCOS B32672L8822J CAPACITOR POLYPROPYLENE PP FILM, 8200PF, 700VAC, 5%, RADIAL
Cap Film 0.0082uF 1600V PP 5% (18 X 6 X 11mm) Radial Wound 15mm 125C Automotive Bulk
Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.0082uF, Through Hole Mount

Descriptions

Descriptions of Panasonic ECW-HC3F822J provided by its distributors.

Film Capacitor, Polypropylene, 3000V, 5% +Tol, 5% -Tol, 0.0082uF, Through Hole Mount
Cap Film 0.0082uF 3000V PP 5% (25.8 X 7.5 X 15.3mm) Radial 22.5mm 85C Bulk
Radial FILM CAPACITOR ECW-H(C) 3kV 8200pF ±5% 1.016Lx0.295W 25.80mmx7.50mm
Panasonic ECWHC3F822J - Film Capacitors (Electronic Equipment Use)
Film Chip Capacitor, 1600V, 0.03µF, -40 to +105 ¡C, RoHS
Panasonic SCT
METALLIZED POLYPROPYLENE FILM CAPACITOR
FILM CAPACITOR, 0.0082UF, 3KV, 5%, RADIAL
Film Capacitor, 0.0082Uf, 3Kv, 5%, Radial; Dielectric Type:Metallized Pp; Capacitor Case/Package:Radial Box - 2 Pin; Capacitance:8200Pf; Capacitance Tolerance:± 5%; Voltage(Ac):1.06Kv; Voltage(Dc):3Kv; Capacitor Terminals:Pc Pin Rohs Compliant: Yes |Panasonic ECW-HC3F822J

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECWHC3F822J