TDK B32671L0822J000

Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.0082uF, Through Hole Mount
$ 0.221
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B32671L0822J000.

TDK

Datasheet39 pages5 years ago

Newark

Ciiva

EPCOS

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2004-08-01
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.0082uF, Through Hole Mount
PanasonicECW-H16822JV
Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 8.2uF, Through Hole Mount
Cap Film 0.0082uF 2000V PP 5% (18 X 6 X 12mm) Radial Wound 15mm 125C Automotive Bulk
Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.0082uF, Through Hole Mount
PanasonicECW-H10752JV
Ecwh, Met Polyprop Film Cap Radial Lead Rohs Compliant: Yes |Panasonic ECW-H10752JV
PanasonicECW-HA3C822J
Cap Film 0.0082uF 1600V PP 5% (17.8 X 6.8 X 12.7mm) Radial 15mm 105C Ammo

Descriptions

Descriptions of TDK B32671L0822J000 provided by its distributors.

Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.0082uF, Through Hole Mount
Cap Film 0.0082uF 1000V PP 5%( 13 X 6 X 12mm) Radial Wound 10mm 125C Automotive Bulk
Metallized Polypropylene Capacitors (MKP/MFP), 0.0082uF, 1000V DC, 6mm(W) x 12mm(H) x 13mm(L)
Film Capacitor, B32671L Series, 8200 Pf, 5%, Pp (Polypropylene), 1 Kv Rohs Compliant: Yes |EPCOS (TDK) B32671L0822J000
B32671L FILM CAPACITOR Radial Film Capacitor 5% 8.2nF 1kV
Film Capacitors from EPCOS include metallized film capacitors with PP or PET dielectric material (MKT, MFP, MKP). They are offered in wound or stacked technology. Film capacitors also include EMI suppression capacitors for extreme safety requirements.

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos