
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| UnikeyIC | ECW-FA2J474JB | 506 | 3 | Cut Tape | 4h | |||||||
| Onlinecomponents.com | ECW-FA2J474JB | 0 | 50 | Bulk | ||||||||
| Master Electronics | ECW-FA2J474JB | 0 | 50 | |||||||||
| Avnet | ECW-FA2J474JB | 0 | 1K | 8h | ||||||||
| Mouser | 667-ECW-FA2J474JB | 506 | 1 | Bulk |
Download datasheets and manufacturer documentation for Panasonic ECW-FA2J474JB.
Download Panasonic ECW-FA2J474JB symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Panasonic ECW-FA2J474JB provided by its distributors.
Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:
Download datasheets and manufacturer documentation for Panasonic ECW-FA2J474JB.