Panasonic ECW-F6223HL

Film Capacitor, Polypropylene, 630V, 3% +Tol, 3% -Tol, 0.022Uf, Through Hole Mount
$ 0.61
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECW-F6223HL.

Future Electronics

Datasheet10 pages13 years ago
Datasheet4 pages9 years ago
Datasheet4 pages10 years ago

JRH Electronics

Newark

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
+49.16%

CAD Models

Download Panasonic ECW-F6223HL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

PanasonicECW-H8223HA
Film Capacitor, Polypropylene, 800V, 3% +Tol, 3% -Tol, 0.022uF, Through Hole Mount
Safety Capacitor, 0.022 uF, 530 VAC, ± 10%, X1, Metallized PP, Radial Box - 2 Pin, Through Hole
Safety Capacitor, 0.022 uF, 530 VAC, ± 20%, X1, Metallized PP, Radial Box - 2 Pin, Through Hole
Epcos B32911 22nF Polypropylene Film Capacitor 330 V ac +/-20%; Through Hole
PanasonicECW-H8243HV
Film Capacitor, Polypropylene, 800V, 3% +Tol, 3% -Tol, 0.024uF, Through Hole Mount
Yageo GroupR46KI22200001K
Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 0.022uF, Through Hole Mount

Descriptions

Descriptions of Panasonic ECW-F6223HL provided by its distributors.

Film Capacitor, Polypropylene, 630V, 3% +Tol, 3% -Tol, 0.022Uf, Through Hole Mount
Ecwf(L), Met Polypropylene Film Cap Radi; 630Vdc, 0.023Uf, 5%, Ls 10Mm, Blk St Rohs Compliant: Yes
Cap Film 0.022uF 630V PP 3% (12.5 X 6.2 X 9mm) Radial 10mm 105°C Bulk
Radial FILM CAPACITOR ECW-F(L) 630V 0.022muF ±3% 0.492Lx0.244W 12.50mmx6.20mm
ECWF Series 630 V 0.022 uF ±3% LS=10 mm Radial Metallized PP Film Capacitor
CAPACITOR FILM PP, 0.022UF, 3%, 630VDC,; CAPACITOR FILM PP, 0.022UF, 3%, 630VDC, RADIAL; Capacitance:0.022µF; Capacitance Tolerance:± 3%; Capacitor Dielectric Type:Polypropylene (PP); Voltage Rating:630V; Life Time @ Temperature:500 hours @ 85°C; Lead Spacing:10mm

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECW-F6223HL.