Panasonic ECW-F4334HL

Film Capacitor, Polypropylene, 400V, 3% +Tol, 3% -Tol, 330uF, Through Hole Mount
$ 0.876
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECW-F4334HL.

Panasonic

Datasheet4 pages9 years ago

element14 APAC

JRH Electronics

Newark

Panasonic SCT

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

Yageo GroupR71MI33304000K
Film Capacitor, Polypropylene, 420V, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount
Yageo GroupR71VI33304030K
Film Capacitor, Polypropylene, 520V, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount
PanasonicECWFE2W334K
Cap Film 0.33uF 450V PP 10% (13 X 6 X 12mm) Radial Plastic Rectangular Can 10mm 105C Ammo
PanasonicECW-FD2W334K4
ECWF(D), MET POLYPROP FILM CAP, RAD LEAD / 450VDC,0.33UF,10% LS=7.5 T&A CRMP
Film Capacitor, Polypropylene, 450V, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount
PanasonicECW-FD2W334JB
ECWF(D), MET POLYPROP FILM CAP, RAD LEAD / 450VDC,0.33UF,5% LS=7.5 BULK CRMP

Descriptions

Descriptions of Panasonic ECW-F4334HL provided by its distributors.

Film Capacitor, Polypropylene, 400V, 3% +Tol, 3% -Tol, 330uF, Through Hole Mount
Capacitor;ECWF,Met Polypropylene Film Cap,Radial,400VDC,0.33uF,3%,Blk ST
Cap Film 0.33uF 400V PP 3% (18 X 9.6 X 14.3mm) Radial 15mm 105C Bulk
Panasonic ECWF4334HL - Film Capacitors (Electronic Equipment Use)
Film Chip Capacitor, 450V, 3.9µF, -40 to +105 ¡C, RoHS
Panasonic SCT
CAPACITOR FILM PP, 0.33UF, 3%, 400VDC, RADIAL; Capacitance:0.33µF; Capacitance Tolerance:± 3%; Capacitor Dielectric Type:Polypropylene (PP); Voltage Rating:400V; Capacitor Case Style:(Not Available); Capacitor Terminals:Radial Leaded;RoHS Compliant: Yes
CAPACITOR FILM PP, 0.33UF, 3%, 400VDC, R; CAPACITOR FILM PP, 0.33UF, 3%, 400VDC, RADIAL; Capacitance:0.33µF; Capacitance Tolerance:± 3%; Capacitor Dielectric Type:Polypropylene (PP); Voltage Rating:400V; Life Time @ Temperature:500 hours @ 85°C; Lead Spacing:15mm

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECWF4334HL