Panasonic ECW-F4205HL

Capacitor; ECWF, Met Polypropylene Film Cap, Radial, 400VDC, 2.0uF, 3%, Blk ST
$ 1.398
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECW-F4205HL.

Panasonic

Datasheet4 pages9 years ago

element14 APAC

Newark

JRH Electronics

Farnell

Inventory History

3 month trend:
-1.01%

CAD Models

Download Panasonic ECW-F4205HL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2004-01-28
Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

Film Capacitor, Polypropylene, 450V, 10% +Tol, 10% -Tol, 2uF, Through Hole Mount
Film Capacitor, Polypropylene, 450V, 5% +Tol, 5% -Tol, 2uF, Through Hole Mount
PanasonicECW-F2W225JA
Film Capacitor, Polypropylene, 450V, 5% +Tol, 5% -Tol, 2.2uF, Through Hole Mount
PanasonicECW-F4185HL
ECWF, Met Polypropylene Film Cap Radial 400VDC, 1.8uF, +/-3%, LS=25mm, Blk ST
Film Capacitor, Polypropylene, 450V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount
PanasonicECW-F4225HL
Film Capacitor, Polypropylene, 400V, 3% +Tol, 3% -Tol, 2.2uF, Through Hole Mount

Descriptions

Descriptions of Panasonic ECW-F4205HL provided by its distributors.

Capacitor;ECWF,Met Polypropylene Film Cap,Radial,400VDC,2.0uF,3%,Blk ST
Film Capacitor, Polypropylene, 400V, 3% +Tol, 3% -Tol, 2uF, Through Hole Mount
Radial FILM CAPACITOR ECW-F(L) 400V 2muF ±3% 1.102Lx0.630W 28.00mmx16.00mm
Cap Film 2uF 400V PP 3% (28 X 16 X 23.1mm) Radial 25mm 105C Bulk
Panasonic ECWF4205HL - Film Capacitors (Electronic Equipment Use)
Film Chip Capacitor, 450V, 1.5µF, -40 to +105 ¡C, RoHS
Panasonic SCT
Film Capacitor Pp, 2Uf, 3%, 400Vdc, Radial; Rango De Producto:Serie Ecwf(L); Capacidad:2.0Μf; Tolerancia, Capacitancia:± 3%; Tipo De Dieléctrico Del Condensador:Pp (Polipropileno); Tensión Nominal:400V; Tipo De Condensador:- |Panasonic ECWF4205HL
CAPACITOR FILM PP, 2UF, 3%, 400VDC, RADI; CAPACITOR FILM PP, 2UF, 3%, 400VDC, RADIAL; Capacitance:2.0µF; Capacitance Tolerance:± 3%; Capacitor Dielectric Type:Polypropylene (PP); Voltage Rating:400V; Life Time @ Temperature:500 hours @ 85°C; Capacitor Terminals:Radial Leaded

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECWF4205HL