
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| UnikeyIC | ECQ-UBAF153M | 580 | 27 | Cut Tape | 2d | |||||||
| DigiKey | 10-ECQ-UBAF153M-ND | 580 | 1 | Bulk | ||||||||
| RS (Formerly Allied Electronics) | ECQ-UBAF153M | 0 | 1K | Bulk | 17h | |||||||
| Avnet | ECQ-UBAF153M | 0 | 1K | 5h | ||||||||
| element14 APAC | ECQUBAF153M | 0 | 1 | 17h |
Download Panasonic ECQUBAF153M symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Panasonic ECQUBAF153M provided by its distributors.
Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names: