Panasonic ECQUBAF102V5

Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 0.001uF, Through Hole Mount
$ 0.279
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECQUBAF102V5.

IHS

Datasheet18 pages6 years ago

RS (Formerly Allied Electronics)

Panasonic SCT

Inventory History

3 month trend:
-0.63%

CAD Models

Download Panasonic ECQUBAF102V5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.279
$ 0.53
$ 0.53
Stock
38,637
179,477
179,477
Authorized Distributors
4
6
6
Capacitance
1 nF
1 nF
1 nF
Dielectric
-
-
-
Mount
-
-
-
Case/Package
-
-
-
Voltage Rating (DC)
-
-
-
Tolerance
-
-
-
Termination
-
-
-
Height - Seated (Max)
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2020-05-29
Lifecycle StatusNRND (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusNRFND (Last Updated: 7 months ago)

Descriptions

Descriptions of Panasonic ECQUBAF102V5 provided by its distributors.

Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 0.001uF, Through Hole Mount
CAPACITOR, METALIZED POLYPROPYLENE FILM,300VAC, 0.001UF, +-10% ,ECQ-UB SERIES
Panasonic ECQUBAF102V5 - Film Capacitors (Electronic Equipment Use)
CAP, SAFETY, 1000PF, CLASS X1/Y2, 300V; Available until stocks are exhausted
Film Chip Capacitor, 275V, 0.068µF, -40 to +105 ¡C, RoHS
Panasonic SCT
Suppression Cap, 1000Pf, X1/Y2, 300V; Dielectric Type:Metallized Pp; Capacitor Case/Package:Radial Box - 2 Pin; Capacitance:1000Pf; Capacitance Tolerance:± 10%; Suppression Class:X1/Y2; Capacitor Mounting:Through Hole Rohs Compliant: Yes |Panasonic ECQ-UBAF102V5

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECQ-UBAF102V5