Panasonic ECQUAAF475TA

Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 4.7uF, Through Hole Mount
$ 2.818
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECQUAAF475TA.

IHS

Datasheet21 pages6 years ago

Panasonic

Farnell

Electro Sonic

JRH Electronics

Inventory History

3 month trend:
+2.30%

CAD Models

Download Panasonic ECQUAAF475TA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.818
$ 2.939
Stock
25,820
18,634
Authorized Distributors
5
3
Capacitance
4.7 µF
4.7 µF
Dielectric
-
-
Mount
-
-
Case/Package
-
-
Voltage Rating (DC)
-
-
Tolerance
-
-
Termination
-
-
Height - Seated (Max)
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2018-08-24
Lifecycle StatusNRND (Last Updated: 7 months ago)
LTB Date2025-04-17
LTD Date2026-08-31
Manufacturer Lifecycle StatusNRFND (Last Updated: 7 months ago)

Descriptions

Descriptions of Panasonic ECQUAAF475TA provided by its distributors.

Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 4.7uF, Through Hole Mount
Panasonic ECQUAAF475TA - Film Capacitors (Automotive, Industrial and Infrastructure Use)
Cap Film Suppression X2 4.7uF 275VAC PP 10% (31 X 23 X 33mm) Radial Plastic Rectangular Can 27.5mm 110C Automotive AEC-Q200 Bulk
CAP, SUP, X2, PP, 4.7UF, 275V, RAD; Capacitance: 4.7µF; Suppression Class: X2; Product Range: ECQUA Series; Voltage Rating X: 275V; Voltage Rating Y: -; Capacitor Dielectric Type: PP (Poly; Available until stocks are exhausted

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECQ-UAAF475TA