Panasonic ECQUAAF335T1

Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 3.3uF, Through Hole Mount
$ 1.897
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECQUAAF335T1.

IHS

Datasheet21 pages6 years ago

Panasonic

Farnell

Electro Sonic

TME

Inventory History

3 month trend:
-1.54%

CAD Models

Download Panasonic ECQUAAF335T1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.897
$ 1.88
Stock
28,240
51,348
Authorized Distributors
2
2
Capacitance
3.3 µF
3.3 µF
Dielectric
-
-
Mount
-
-
Case/Package
-
-
Voltage Rating (DC)
-
-
Tolerance
-
-
Termination
-
-
Height - Seated (Max)
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2018-08-24
Lifecycle StatusNRND (Last Updated: 7 months ago)
LTB Date2025-04-17
LTD Date2026-08-31
Manufacturer Lifecycle StatusNRFND (Last Updated: 7 months ago)

Descriptions

Descriptions of Panasonic ECQUAAF335T1 provided by its distributors.

Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 3.3uF, Through Hole Mount
Panasonic ECQUAAF335T1 - Film Capacitors (Automotive, Industrial and Infrastructure Use)
ECQ-UA Radial Film Capacitor 1.220Lx0.748W 31.00mmx19.00mm ±10% 3.3muF 275V
CAP, SUP, X2, PP, 3.3UF, 275V, RAD; Capacitance: 3.3µF; Suppression Class: X2; Product Range: ECQUA Series; Voltage Rating X: 275V; Voltage Rating Y: -; Capacitor Dielectric Type: PP (Poly; Available until stocks are exhausted
Suppression Cap, 3.3Uf, 275V, X2, Rad; Dielectric Type:Metallized Pp; Capacitor Case/Package:Radial Box - 2 Pin; Capacitance:3.3Μf; Capacitance Tolerance:± 10%; Suppression Class:X2; Capacitor Mounting:Through Hole; Dv/Dt Rating:- Rohs Compliant: Yes |Panasonic ECQ-UAAF335T1

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECQ-UAAF335T1