Panasonic ECQUAAF154M

Film Capacitor, Polypropylene, 20% +Tol, 20% -Tol, 0.15uF, Through Hole Mount
$ 0.319
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECQUAAF154M.

Future Electronics

Datasheet2 pages10 years ago

Farnell

Newark

Electro Sonic

Panasonic SCT

Inventory History

3 month trend:
Restocked

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2011-04-06
Lifecycle StatusNRND (Last Updated: 6 months ago)
Manufacturer Lifecycle StatusNRFND (Last Updated: 6 months ago)

Related Parts

Yageo GroupR46KI315000M2M
Film Capacitor, Polypropylene, 560V, 20% +Tol, 20% -Tol, 0.15uF, Through Hole Mount
Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.15uF, Through Hole Mount
Yageo GroupR49AI31500001M
Film Capacitor, Polypropylene, 800V, 20% +Tol, 20% -Tol, 0.15uF, Through Hole Mount
Capacitor;Polypropylene Film;Cap 0.15 uF;Tol 20%;Vol-Rtg 305 VAC;Radial;MKP X2
Yageo GroupR46KN31500001M
Film Capacitor, Polypropylene, 560V, 20% +Tol, 20% -Tol, 0.15uF, Through Hole Mount
Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.15uF, Through Hole Mount

Descriptions

Descriptions of Panasonic ECQUAAF154M provided by its distributors.

Film Capacitor, Polypropylene, 20% +Tol, 20% -Tol, 0.15uF, Through Hole Mount
Cap Film Suppression X2 0.15uF 275VAC PP 20% (17.5 X 6 X 13mm) Radial Plastic Rectangular Can 15mm 110C Bulk Automotive AEC-Q200
Radial FILM CAPACITOR ECQ-UA 275V 0.15muF ±20% 0.689Lx0.236W 17.50mmx6.00mm
Panasonic ECQUAAF154M - Film Capacitors (Electronic Equipment Use)
ECQ UA, X-2 Met PP Film Cap Molded275VAC, 0.15uF,
Film Chip Capacitor, 275V, 0.0022µF, -40 to +105 ¡C, RoHS
Panasonic SCT
ECQ-UA Series 0.15 uF 275 VAC ±20% LS=15 mm X2 Metallized PP Film Capacitor
FILM CAPACITOR PP, 0.15UF, 20%, 275V, RA
CAP, 0.15µF, 20%, PP; Capacitance: 0.15µF; Suppression Class: X2; Product Range: ECQUA Series; Voltage Rating X: 275V; Voltage Rating Y: -; Capacitor Dielectric Type: PP (Polypropylene); C; Available until stocks are exhausted
Capacitance nF = 150 / Rated Voltage AC V = 275 / Tolerance (±) % = 20 / Lead Spacing mm = 15 / Dissipation Factor % = 0.1 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 110 / Series = ECQUA / Length mm = 17.5 / Width mm = 6 / Height mm = 13 / Packaging = Bulk

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECQ-UAAF154M
  • ECQ-UAAF154M.