Panasonic ECQU2A154KLA

Film Capacitor, Polyester, 10% +Tol, 10% -Tol, 0.15uF, Through Hole Mount
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECQU2A154KLA.

IHS

Datasheet15 pages8 years ago

Panasonic

Newark

_legacy Avnet

Panasonic SCT

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2011-10-05
Lifecycle StatusEOL (Last Updated: 7 months ago)
LTB Date2020-12-31
LTD Date2021-03-31
Manufacturer Lifecycle StatusEOL (Last Updated: 7 months ago)

Related Parts

PanasonicECQ-U2A154KL
Cap Film Suppression X2 0.15uF 250VAC PET 10% (17.5 X 6.5 X 14.5mm) Radial 15mm 85°C
PanasonicECQ-E2154KF
Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.15uF, Through Hole Mount
PanasonicECQ-E6154KF
Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 0.15uF, Through Hole Mount
Yageo GroupR60MI3150AA30K
Cap Film 0.15uF 400V PET 10%( 18 X 5 X 11mm) Radial Wound 15mm 105°C Bulk Automotive AEC-Q200
Yageo GroupR82DC3150DQ60K
Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 0.15uF, Through Hole Mount
Yageo GroupR82DC3150AA60K
Film Capacitor, Polyethylene Terephthalate, 63V, 10% +Tol, 10% -Tol, 0.15Uf, Through Hole Mount
Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.15uF, Through Hole Mount
PanasonicECQ-E2154KB
Cap Film 0.15uF 250V PET 10% (7.9 X 6.3 X 11.2mm) Radial 5mm 105°C Bulk

Descriptions

Descriptions of Panasonic ECQU2A154KLA provided by its distributors.

Film Capacitor, Polyester, 10% +Tol, 10% -Tol, 0.15uF, Through Hole Mount
Panasonic ECQU2A154KLA - Film Capacitors (Electronic Equipment Use)
ECQ UL, X-2 Met Poly Film Cap Molded275VAC, 0.15uF
Film Chip Capacitor, 630V, 0.047µF, -40 to +105 ¡C, RoHS
Panasonic SCT
CAPACITOR POLY FILM, 0.15UF 250/275V, 10%, RAD; Capacitance:0.15µF; Capacitance Tolerance:± 10%; Capacitor Dielectric Type:Polyester (PET); Voltage Rating:250VAC; Life Time @ Temperature:-; Capacitor Case Style:-; Lead Spacing:15mm ;RoHS Compliant: Yes
CAP, 0.15µF, 10%, PP; Capacitance: 0.15µF; Suppression Class: X2; Product Range: ECQUL Series; Voltage Rating X: 275V; Voltage Rating Y: -; Capacitor Dielectric Type: PP (Polypropylene); Capacitance Tolerance: ± 10%; dv/dt Rating: -; Capacitor Case Style: -; Capacitor Terminals: Radial Leaded; Operating Temperature Min: -40°C; Operating Temperature Max: 100°C; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2019); Capacitor Application: Safety / Suppression; External Depth: 6.5mm; External Length / Height: 14.5mm; External Width: 17.5mm; Lead Diameter: 0.6mm; Lead Length: 5mm; Lead Spacing: 15mm; Operating Temperature Range: -40°C to +100°C; Voltage Rating VAC: 275V

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECQ-U2A154KLA