Panasonic ECQ-V1J684JM

Cap Film 0.68uF 63V PET 5% (10.2 X 5.5 X 10mm) Radial 7.5mm 105°C Bulk
$ 0.17
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECQ-V1J684JM.

Panasonic

Datasheet3 pages7 years ago

IHS

Future Electronics

element14 APAC

Electro Sonic

CAD Models

Download Panasonic ECQ-V1J684JM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2000-03-09
Lifecycle StatusEOL (Last Updated: 6 months ago)
Manufacturer Lifecycle StatusEOL (Last Updated: 6 months ago)

Related Parts

PanasonicECQV1H684JL
Cap Film 0.68uF 50V PET 5% (7.3 X 6.5 X 10mm) Radial Stacked 5mm 105C Bulk
PanasonicECQ-V1H684JL3
Cap Film 0.68uF 50V PET 5% (7.3 X 6.5 X 10mm) Radial 5mm 105°C Ammo Pack
Yageo GroupR82DC3680AA60J
Cap Film 0.68uF 63V PET 5%( 7.2 X 4.5 X 9.5mm) Radial Stacked 5mm 105C Automotive Bulk
Cap Film 0.68uF 63V PET 5% (7.3 X 4.5 X 9.5mm) Radial Stacked 5mm 125C Automotive Bulk
Cap Film 0.68uF 63V PET 5% (7.3 X 4.5 X 9.5mm) Radial Stacked 5mm 125C Automotive T/R
Film Capacitor, Polyester, 63V, 5% +Tol, 5% -Tol, 0.68uF, Through Hole Mount, 4120

Descriptions

Descriptions of Panasonic ECQ-V1J684JM provided by its distributors.

Cap Film 0.68uF 63V PET 5% (10.2 X 5.5 X 10mm) Radial 7.5mm 105°C Bulk
Film Capacitor, Plastic, 63V, 5% +Tol, 5% -Tol, 0.68uF, Through Hole Mount, 4022
Capacitor;Polyester Metallized;Cap 0.68 uF;Tol 5%;Vol-Rtg 63 VDC;Radial;STR;Blk
Panasonic ECQV1J684JM - Film Capacitors (Electronic Equipment Use)
Film Chip Capacitor, 100V, 0.068µF, -40 to +105 ¡C, RoHS
Panasonic SCT
CAP, 0.68µF, 63V, 5%, PET; Capacitance: 0.68µF; Voltage Rating: 63V; Capacitor Dielectric Type: PET (Polyester); Capacitance Tolerance: ± 5%; Product Range: -; Capacitor Case Style: -; Capacitor Terminals: Radial Leaded; Lead S
CAPACITOR, 680NF, 63V, 5%; Capacitor Dielectric Type:Polyester (PET); Capacitance:0.68µF; Capacitance Tolerance:± 5%; Voltage Rating:63V; Capacitor Mounting:Through Hole; Capacitor Terminals:Radial Leaded; Lead Spacing:5mm; Operating Temperature Range:-40°C to +105°C; SVHC:No SVHC (20-Jun-2011); External Depth:0.5mm; External Length / Height:10mm; External Width:10.2mm; No. of Pins:2; Series:ECQV

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECQV1J684JM