Panasonic ECQ-V1H333JL9

ECQV, Stack Met Polyester Film Cap Lead 50VDC, 0.033uF, 5%, L/S=5mm, T&R CRMP
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECQ-V1H333JL9.

IHS

Datasheet3 pages17 years ago

RS (Formerly Allied Electronics)

Electro Sonic

_legacy Avnet

Alternate Parts

Price @ 1000
$ 0.066
Stock
1
32
Authorized Distributors
1
2
Capacitance
33 nF
33 nF
Dielectric
PET
PET
Mount
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
50 V
50 V
Tolerance
5 %
5 %
Termination
Radial
Radial
Height - Seated (Max)
8.9916 mm
5.9944 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2000-03-09
Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

Cap Film 0.033uF 63V PET 5% (7.3 X 2.5 X 6.5mm) Radial Stacked 5mm 125C Automotive Bulk
Cap Film 0.033uF 400V PET 5% (13 X 4 X 9mm) Radial Stacked 10mm 125C Automotive Bulk
PanasonicECQ-E4333JF
Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 0.033uF, Through Hole Mount
PanasonicECQE2333JF
Cap Film 0.033uF 250V PET 5%( 10.3 X 4.5 X 7.5mm) Radial 7.5mm 105C Bulk
Yageo GroupR82EC2330DQ50J
Film Capacitor, Polyethylene Terephthalate, 100V, 5% +Tol, 5% -Tol, 0.033Uf, Through Hole Mount
Yageo GroupR82EC2330AA50J
Cap Film 0.033uF 100V PET 5% (7.2 X 2.5 X 6.5mm) Radial 5mm Loose in Box

Descriptions

Descriptions of Panasonic ECQ-V1H333JL9 provided by its distributors.

ECQV, Stack Met Polyester Film Cap Lead 50VDC, 0.033uF, 5%, L/S=5mm, T&R CRMP
Cap Film 0.033uF 50V PET 5% (7.3 X 3.2 X 9mm) Radial 5mm 105°C T/R
Film Capacitor, Plastic, 50V, 5% +Tol, 5% -Tol, 0.033uF, Through Hole Mount, 2912
CAPACITOR, POLYESTER METALLIZED, CAP 0.033 UF, TOL 5%,VOL-RTG 50VDC, RADIAL, CRMP, T&R

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECQV1H333JL9