Panasonic ECQ-V1H225JL3

ECQV, Stack Met Polyester Film Cap Lead 50VDC, 2.2uF, 5%, L/S=5mm, T&A CRMP
$ 0.412
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECQ-V1H225JL3.

Panasonic

Datasheet3 pages7 years ago

IHS

Electro Sonic

Panasonic SCT

CAD Models

Download Panasonic ECQ-V1H225JL3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.412
$ 0.412
Stock
1,208
320
Authorized Distributors
1
1
Capacitance
2.2 µF
2.2 µF
Dielectric
PET
PET
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
50 V
50 V
Tolerance
5 %
5 %
Termination
Radial
Radial
Height - Seated (Max)
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2000-03-09
Lifecycle StatusEOL (Last Updated: 7 months ago)
LTB Date2015-03-31
LTD Date2015-06-30
Manufacturer Lifecycle StatusEOL (Last Updated: 7 months ago)

Descriptions

Descriptions of Panasonic ECQ-V1H225JL3 provided by its distributors.

ECQV, Stack Met Polyester Film Cap Lead 50VDC, 2.2uF, 5%, L/S=5mm, T&A CRMP
Film Capacitor, Plastic, 50V, 5% +Tol, 5% -Tol, 2.2uF, Through Hole Mount, 4031
Panasonic ECQV1H225JL3 - Film Capacitors (Electronic Equipment Use)
Film Chip Capacitor, 250V, 0.018µF, -40 to +105 ¡C, RoHS
Panasonic SCT

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECQV1H225JL3