Panasonic ECQ-U2A683KLA

Film Capacitor, Polyester, 10% +Tol, 10% -Tol, 0.068uF, Through Hole Mount
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECQ-U2A683KLA.

Panasonic

Datasheet2 pages9 years ago

Newark

Farnell

element14

Panasonic SCT

CAD Models

Download Panasonic ECQ-U2A683KLA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.72
Stock
19,285
78,395
Authorized Distributors
1
3
Capacitance
68 nF
68 nF
Dielectric
PET
PET
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
250 V
-
Tolerance
10 %
10 %
Termination
Radial
Radial
Height - Seated (Max)
11.9888 mm
11.9888 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2011-10-05
Lifecycle StatusEOL (Last Updated: 7 months ago)
LTB Date2021-01-31
LTD Date2021-04-30
Manufacturer Lifecycle StatusEOL (Last Updated: 7 months ago)

Related Parts

PanasonicECQ-E6683KF
Capacitor;ECQE,Met Polyester Film Cap,Radial,630VDC,0.068uF,10%,Blk ST
PanasonicECQU2A683KL
Film Capacitor, Polyester, 10% +Tol, 10% -Tol, 0.068uF, Through Hole Mount
PanasonicECQ-E2683KF
Capacitor;ECQE,Met Polyester Film Cap,Radial,250VDC,0.068uF,10%,Blk ST
Metallized Polyester Capacitors (MKT), 0.068uF, 250V DC, 4.5mm(W) x 9.5mm(H) x 7.3mm(L)
Cap Film 0.068uF 400V PET 10% (13 X 5 X 11mm) Radial 10mm 125°C Bulk
Yageo GroupR82EC2680Z360K
Cap Film 0.068uF 100V PET 10% (7.2 X 3.5 X 7.5mm) Radial Stacked 5mm 105C Automotive Bulk

Descriptions

Descriptions of Panasonic ECQ-U2A683KLA provided by its distributors.

Film Capacitor, Polyester, 10% +Tol, 10% -Tol, 0.068uF, Through Hole Mount
Cap Film 0.068uF 250VAC PET 10% (17.5 X 4.5mm) Radial 85C
Panasonic ECQU2A683KLA - Film Capacitors (Electronic Equipment Use)
Film Chip Capacitor, 275V, 0.1µF, -40 to +105 ¡C, RoHS
Panasonic SCT
ECQ UL, X-2 Met Poly Film Cap Molded275VAC, 0.068u
CAP, 0.068µF, 10%, PP; Capacitance: 68000pF; Suppression Class: X2; Product Range: ECQUL Series; Voltage Rating X: 275V; Voltage Rating Y: -; Capacitor Dielectric Type: PP (Polypropylene); Capacitance Tolerance: ± 10%; dv/dt Ra

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECQU2A683KLA