Panasonic ECQ-E6273KF

Cap Film 0.027uF 630V PET 10% (12 X 5.5 X 10.9mm) Radial 10mm 105C Bulk
$ 0.157
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECQ-E6273KF.

Panasonic

Datasheet9 pages10 years ago

Panasonic SCT

_legacy Avnet

TME

Newark

Inventory History

3 month trend:
-0.17%

CAD Models

Download Panasonic ECQ-E6273KF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2001-02-22
Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

PanasonicECQ-E2273KB3
Ecqe(B), Met Polyester Film Cap Radial L Rohs Compliant: Yes |Panasonic ECQ-E2273KB3
PanasonicECQ-E4273KF
Cap Film 0.027uF 400V PET 10% (10.3 X 5.5 X 8mm) Radial 7.5mm 105C Bulk
PanasonicECQ-E2273KF3
Cap Film 0.027uF 250V PET 10%( 10.3 X 4.4 X 12.5mm) Radial 5mm 105C Ammo
FILM CAP MKT BOX 0.027µF 10% 100Vdc LS 5mm
Cornell DubilierDSF050J273
Film Capacitor, Polyester, 50V, 5% +Tol, 5% -Tol, 0.027uF, Through Hole Mount, 2912
FILM CAP MKT BOX 0.027µF 5% 63Vdc LS 5mm

Descriptions

Descriptions of Panasonic ECQ-E6273KF provided by its distributors.

Cap Film 0.027uF 630V PET 10% (12 X 5.5 X 10.9mm) Radial 10mm 105C Bulk
Capacitor;ECQE,Met Polyester Film Cap,Radial,630VDC,0.027uF,10%,Blk ST
Radial FILM CAPACITOR ECQ-E(F) 630V 0.027muF ±10% 0.472Lx0.217W 12.00mmx5.50mm
Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 27uF, Through Hole Mount
ECQ E Series 630 V 0.027 uF ±10% LS=10 mm Metallized PET Film Capacitor
Panasonic ECQE6273KF - Film Capacitors (Electronic Equipment Use)
Film Chip Capacitor, 630V, 0.015µF, -40 to +105 ¡C, RoHS
Panasonic SCT
Dielectric Type:Metallized PET; Capacitor Case / Package:Radial Box - 2 Pin; Capacitance:0.027µF; Capacitance Tolerance:± 10%; Voltage(AC):250V; Voltage(DC):630V; Capacitor Mounting:Through Hole; Capacitor Terminals:PC Pin RoHS Compliant: Yes

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECQ-E6273KF.
  • ECQE6273KF
  • ECQE6273KF.