Panasonic ECQ-E2273KF3

Cap Film 0.027uF 250V PET 10%( 10.3 X 4.4 X 12.5mm) Radial 5mm 105C Ammo
$ 0.1
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECQ-E2273KF3.

Electro Sonic

Datasheet22 pages8 years ago
Datasheet19 pages15 years ago

Inventory History

3 month trend:
-2.83%

Alternate Parts

Price @ 1000
$ 0.1
$ 0.126
$ 0.126
Stock
34,368
41,043
41,043
Authorized Distributors
6
3
3
Capacitance
27 nF
27 nF
27 nF
Dielectric
PET
PET
PET
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
250 V
250 V
250 V
Tolerance
10 %
10 %
10 %
Termination
Radial
Radial
Radial
Height - Seated (Max)
12.4968 mm
12.4968 mm
12.4968 mm

Related Parts

PanasonicECQ-E4273KF
Cap Film 0.027uF 400V PET 10% (10.3 X 5.5 X 8mm) Radial 7.5mm 105C Bulk
PanasonicECQE2273KF
Capacitor;ECQE,Met Polyester Film Cap,Radial,250VDC,0.027uF,10%,Blk ST
PanasonicECQ-E1273KF
ECQE, Met Polyester Film Cap Radial Lead 100VDC, 0.027uF, 10%, L/S=5mm, Blk ST
FILM CAP MKT BOX 0.027µF 10% 100Vdc LS 5mm
FILM CAP MKT BOX 0.027µF 5% 63Vdc LS 5mm
卤5% 63V 27nF -55鈩儈+125鈩 Metallized Polyethylene Terephthalate (PET) Film Capacitors ROHS

Descriptions

Descriptions of Panasonic ECQ-E2273KF3 provided by its distributors.

Cap Film 0.027uF 250V PET 10%( 10.3 X 4.4 X 12.5mm) Radial 5mm 105C Ammo
Ecqe(F), Met Polyester Film Cap Radial L Rohs Compliant: Yes |Panasonic ECQ-E2273KF3
Radial FILM CAPACITOR ECQ-E(F) 250V 0.027muF ±10% 0.406Lx0.173W 10.30mmx4.40mm

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America