Panasonic ECQ-E6103KF9

Ecqe(F), Met Polyester Film Cap Radial L Rohs Compliant: Yes |Panasonic ECQ-E6103KF9
$ 0.117
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECQ-E6103KF9.

Panasonic

Datasheet9 pages10 years ago

IHS

Master Electronics

Panasonic SCT

_legacy Avnet

Inventory History

3 month trend:
-0.14%

CAD Models

Download Panasonic ECQ-E6103KF9 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.117
$ 0.147
Stock
33,064
1,280
Authorized Distributors
6
3
Capacitance
10 nF
10 nF
Dielectric
PET
PET
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
630 V
630 V
Tolerance
10 %
10 %
Termination
PC Pins
Radial
Height - Seated (Max)
12.4968 mm
12.4968 mm

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2001-02-22
Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

PanasonicECQE6103RKF
Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount
Yageo GroupR60PF21005030K
Cap Film 0.01uF 630V PET 10% (13 X 4 X 9mm) Radial Wound 10mm 105C Automotive Bag
Cap Film 0.01uF 630V PET 10% (12.5 X 4 X 10mm) Radial 10mm Loose in Box
Yageo GroupR60PF2100AA30K
Film Capacitor, Polyethylene Terephthalate, 630V, 10% +Tol, 10% -Tol, 0.01uF, Through Hole Mount
Cap, 0.01Uf, 630V, Film, Radial Rohs Compliant: Yes |Epcos B32529C8103K189
Cap Film 0.01uF 630V PET 10% (7.5 X 5 X 10mm) Radial Stacked 5mm 125C Automotive Ammo

Descriptions

Descriptions of Panasonic ECQ-E6103KF9 provided by its distributors.

Ecqe(F), Met Polyester Film Cap Radial L Rohs Compliant: Yes |Panasonic ECQ-E6103KF9
Cap Film 0.01uF 630V PET 10% (12 X 4.5 X 12.5mm) Radial 5mm 105C T/R
Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount
Radial FILM CAPACITOR ECQ-E(F) 630V 10000pF ±10% 0.472Lx0.177W 12.00mmx4.50mm
Panasonic ECQE6103KF9 - Film Capacitors (Electronic Equipment Use)
Film Chip Capacitor, 400V, 0.039µF, -40 to +105 ¡C, RoHS
Panasonic SCT

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECQE6103KF9