Panasonic ECQ-E4394RJF

Ecqe(F), Met Polyester Film Cap Radial L Rohs Compliant: Yes |Panasonic ECQ-E4394RJF
$ 0.405
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECQ-E4394RJF.

Master Electronics

Datasheet9 pages17 years ago

_legacy Avnet

Electro Sonic

Alternate Parts

Price @ 1000
$ 0.405
$ 0.387
Stock
26,868
12,111
Authorized Distributors
3
3
Capacitance
390 nF
390 nF
Dielectric
PET
PET
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
400 V
400 V
Tolerance
5 %
5 %
Termination
PC Pins
PC Pins
Height - Seated (Max)
20.3962 mm
20.3962 mm

Related Parts

PanasonicECQ-E2394RJB
Ecqe(B), Met Polyester Film Cap Radial L Rohs Compliant: Yes |Panasonic ECQ-E2394RJB
PanasonicECQ-E2394JB3
Ecqe(B), Met Polyester Film Cap Radial L Rohs Compliant: Yes |Panasonic ECQ-E2394JB3
PanasonicECQ-V1394JM
Cap Film 0.39uF 100V PET 5% (10.2 X 5.5 X 10mm) Radial 7.5mm 105°C Bulk
Cornell DubilierDME2P39K-F
Cap Film 0.39uF 250V PET 10%( 18.5 X 4.9 X 12mm) Radial 15mm 125C

Descriptions

Descriptions of Panasonic ECQ-E4394RJF provided by its distributors.

Ecqe(F), Met Polyester Film Cap Radial L Rohs Compliant: Yes |Panasonic ECQ-E4394RJF
ECQE, Met Polyester Film Cap Radial Lead400VDC, 0.
CAP FILM 0.39UF 5% 400VDC RADIAL

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America