Panasonic ECQ-E4394JF3

Ecqe(F), Met Polyester Film Cap Radial L Rohs Compliant: Yes |Panasonic ECQ-E4394JF3
$ 0.396
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECQ-E4394JF3.

Electro Sonic

Datasheet22 pages8 years ago
Datasheet19 pages15 years ago

Alternate Parts

Price @ 1000
$ 0.396
$ 0.397
Stock
22,174
51,872
Authorized Distributors
4
6
Capacitance
390 nF
390 nF
Dielectric
PET
PET
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
400 V
400 V
Tolerance
5 %
5 %
Termination
Radial
-
Height - Seated (Max)
20.3962 mm
16.4084 mm

Related Parts

PanasonicECQ-E2394JFB
Ecqe(F), Met Polyester Film Cap Radial L Rohs Compliant: Yes |Panasonic ECQ-E2394JFB
PanasonicECQ-E6394JF
CAPACITOR FILM, 0.39UF, 630V, 5%, RAD; Capacitance:0.39µF; Capacitance Tolerance
PanasonicECQ-E2394JB
Cap Film 0.39uF 250V PET 5% (12.3 X 5.7 X 10.9mm) Radial 10mm 105C Automotive Bulk
Cornell DubilierDME2P39K-F
Cap Film 0.39uF 250V PET 10%( 18.5 X 4.9 X 12mm) Radial 15mm 125C

Descriptions

Descriptions of Panasonic ECQ-E4394JF3 provided by its distributors.

Ecqe(F), Met Polyester Film Cap Radial L Rohs Compliant: Yes |Panasonic ECQ-E4394JF3
ECQE, Met Polyester Film Cap Radial Lead400VDC, 0.
CAP FILM 0.39UF 5% 400VDC RADIAL

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America